INA NK16/20-XL 16 mm ID Roller Bearing Needle, 24 mm OD
- RS Stock No.:
- 260-0618
- Mfr. Part No.:
- NK16/20-XL
- Manufacturer:
- INA
Subtotal (1 pack of 5 units)*
€118.14
(exc. VAT)
€145.31
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €118.14 | €23.628 |
*price indicative
- RS Stock No.:
- 260-0618
- Mfr. Part No.:
- NK16/20-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 16mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| End Type | Open | |
| Outside Diameter | 24mm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 16.3kN | |
| Static Load Rating | 18.8kN | |
| Limiting Speed | 23200rpm | |
| Series | NK | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 16mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
End Type Open | ||
Outside Diameter 24mm | ||
Standards/Approvals No | ||
Dynamic Load Rating 16.3kN | ||
Static Load Rating 18.8kN | ||
Limiting Speed 23200rpm | ||
Series NK | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The INA needle roller bearing has bore diameter of 16 mm and outside diameter of 24 mm.
Operating temperature minimum -30 °C
Operating temperature maximum 120 °C
Related links
- INA NK16/16-XL 16 mm ID Roller Bearing Needle, 24 mm OD
- INA RNA6901-XL 16 mm ID Roller Bearing Needle, 24 mm OD
- INA RNA4901-XL 16 mm ID Roller Bearing Needle, 24 mm OD
- INA RNA4901-2RSR-XL 16 mm ID Roller Bearing Needle, 24 mm OD
- INA NKI12/16-XL 12 mm ID Roller Bearing Needle, 24 mm OD
- INA NK9/12-TV-XL 9 mm ID Roller Bearing Needle, 16 mm OD
- INA NK24/20-XL 24 mm ID Roller Bearing Needle, 32 mm OD
- INA NK20/16-XL 20 mm ID Roller Bearing Needle, 28 mm OD
