RS PRO 33211 Taper 55 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 248-2872
- Mfr. Part No.:
- 33211
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€58.60
(exc. VAT)
€72.08
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.60 |
*price indicative
- RS Stock No.:
- 248-2872
- Mfr. Part No.:
- 33211
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Bore Type | Tapered | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Cup Width | 27mm | |
| Limiting Speed | 6300rpm | |
| Bearing Material | Steel | |
| Cone Width | 35mm | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 142kN | |
| Outside Diameter | 100mm | |
| Static Load Rating | 195kN | |
| Bearing Type | Taper | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Bore Type Tapered | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Cup Width 27mm | ||
Limiting Speed 6300rpm | ||
Bearing Material Steel | ||
Cone Width 35mm | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 142kN | ||
Outside Diameter 100mm | ||
Static Load Rating 195kN | ||
Bearing Type Taper | ||
Race Type Tapered | ||
- COO (Country of Origin):
- AT
RS PRO Tapered Roller Baring
Introducing this range of RS Pro single row Tapered Roller Bearings, offering versatility and overall high performance. These RS PRO Tapered Roller bearings have been designed with the highest quality and versatility in mind and thus utilise a high strength steel cage and optimised internal geometry to ensure adequate operation.
Features and Benefits
Pressed steel cage
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- SKF 33211 Taper 55 mm ID Roller Bearing, 100 mm OD
- Timken 33211 Taper 55 mm ID Metric Roller Bearing, 100 mm OD
- RS PRO 32211 Taper 55 mm ID Roller Bearing, 100 mm OD
- SKF C 2211 KTN9 Taper 55 mm ID Roller Bearing, 100 mm OD
- SKF 30211 Taper 55 mm ID Roller Bearing, 100 mm OD
- SKF 32211 J2/Q Taper 55 mm ID Roller Bearing, 100 mm OD
- RS PRO 30211 Taper 55 mm ID Metric Roller Bearing, 100 mm OD
- NSK 30211J Taper 55 mm ID Taper Roller Bearing, 100 mm OD
