SKF 33211 Taper 55 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 208-0102
- Mfr. Part No.:
- 33211
- Manufacturer:
- SKF
Subtotal (1 unit)*
€101.51
(exc. VAT)
€124.86
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.51 |
*price indicative
- RS Stock No.:
- 208-0102
- Mfr. Part No.:
- 33211
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Bore Type | Parallel | |
| Cage Material | Pressed Steel | |
| Bearing Dynamic Load Rating | 142kN | |
| Limiting Speed | 6300rpm | |
| Outside Diameter | 100mm | |
| Standards/Approvals | No | |
| Cup Width | 27mm | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Cone Width | 35mm | |
| End Type | Shielded | |
| Static Load Rating | 195kN | |
| Race Type | Tapered | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Bore Type Parallel | ||
Cage Material Pressed Steel | ||
Bearing Dynamic Load Rating 142kN | ||
Limiting Speed 6300rpm | ||
Outside Diameter 100mm | ||
Standards/Approvals No | ||
Cup Width 27mm | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Cone Width 35mm | ||
End Type Shielded | ||
Static Load Rating 195kN | ||
Race Type Tapered | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- DE
The SKF single row tapered roller bearings are designed to accommodate combined loads, i.e. simultaneously acting radial and axial loads. The projection lines of the raceways meet at a common point on the bearing axis to provide a true rolling action and therefore low frictional moments during operation. The axial load carrying capacity of tapered roller bearings increases with increasing contact angle α. The size of the contact angle, which is usually between 10° and 30°, is related to the calculation factor e the larger the value of e, the larger the contact angle.
Low friction
Enhanced operational reliability
Rigid bearing application
A single row tapered roller bearing is typically adjusted against a second tapered roller bearing. By applying a preload, a rigid bearing application can be achieved.
Running-in period with reduced temperature peaks
Separable and interchangeable
The inner ring with roller and cage assembly (cone) can be mounted separately from the outer ring (cup). Furthermore, the separable components (fig. 6) are interchangeable. This facilitates mounting, dismounting and also maintenance inspection routines.
Related links
- RS PRO 33211 Taper 55 mm ID Roller Bearing, 100 mm OD
- Timken 33211 Taper 55 mm ID Metric Roller Bearing, 100 mm OD
- SKF C 2211 KTN9 Taper 55 mm ID Roller Bearing, 100 mm OD
- SKF 30211 Taper 55 mm ID Roller Bearing, 100 mm OD
- SKF 32211 J2/Q Taper 55 mm ID Roller Bearing, 100 mm OD
- RS PRO 32211 Taper 55 mm ID Roller Bearing, 100 mm OD
- NSK 30211J Taper 55 mm ID Taper Roller Bearing, 100 mm OD
- Timken 32211 Taper 55 mm ID Metric Roller Bearing, 100 mm OD
