INA 81103-TV 17 mm ID Roller Bearing, 30 mm OD
- RS Stock No.:
- 194-6813
- Mfr. Part No.:
- 81103-TV
- Manufacturer:
- INA
Subtotal (1 unit)*
€50.95
(exc. VAT)
€62.67
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.95 |
*price indicative
- RS Stock No.:
- 194-6813
- Mfr. Part No.:
- 81103-TV
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 17mm | |
| Race Width | 9mm | |
| Bore Type | Parallel | |
| Dynamic Load Rating | 16kN | |
| Standards/Approvals | No | |
| Static Load Rating | 33.5kN | |
| End Type | Open | |
| Outside Diameter | 30mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 17mm | ||
Race Width 9mm | ||
Bore Type Parallel | ||
Dynamic Load Rating 16kN | ||
Standards/Approvals No | ||
Static Load Rating 33.5kN | ||
End Type Open | ||
Outside Diameter 30mm | ||
High axial and shock loads occur in one direction but no radial loads are present
The load carrying capacity of the corresponding axial deep groove ball bearings is no longer adequate (in this case, bearings of series 811 and 812 are especially suitable)
The bearing arrangement must have very high axial rigidity
The axial space available is very small
The bearing arrangement can be configured, where the axial space is very small, as a direct bearing arrangement
The bearing parts can or must be mounted separately
The bearing arrangement is not configured in itself but, for cost reasons, ready-to-fit standard bearings are to be used
Related links
- INA K81103-TV-A/0-8 17 mm ID Roller Bearing, 30 mm OD
- INA NA6903-XL 17 mm ID Roller Bearing Needle, 30 mm OD
- INA NA4903-2RSR-XL 17 mm ID Roller Bearing Needle, 30 mm OD
- SKF NA 6903 Cylindrical 17 mm ID Roller Bearing, 30 mm OD
- INA NKIB5903-XL 17 mm ID Roller Bearing Angular Contact 30 mm OD
- IKO Nippon Thompson NTB1730AS Thrust 17 mm ID Roller Bearing, 30 mm OD
- INA NKXR20-Z-XL Needle 20 mm ID Roller Bearing, 30 mm OD
- NTN NA4903R 17 mm ID Roller Bearing Needle Roller, 30 mm OD
