INA NKXR20-Z-XL Needle 20 mm ID Roller Bearing, 30 mm OD
- RS Stock No.:
- 260-0649
- Mfr. Part No.:
- NKXR20-Z-XL
- Manufacturer:
- INA
Subtotal (1 unit)*
€135.25
(exc. VAT)
€166.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.25 |
*price indicative
- RS Stock No.:
- 260-0649
- Mfr. Part No.:
- NKXR20-Z-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Bore Type | Parallel | |
| Limiting Speed | 10000rpm | |
| Static Load Rating | 53000N | |
| Standards/Approvals | DIN 5429 | |
| Dynamic Load Rating | 25000N | |
| Outside Diameter | 30mm | |
| Series | NKXR..-Z | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Bore Type Parallel | ||
Limiting Speed 10000rpm | ||
Static Load Rating 53000N | ||
Standards/Approvals DIN 5429 | ||
Dynamic Load Rating 25000N | ||
Outside Diameter 30mm | ||
Series NKXR..-Z | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
Schaeffler Needle Roller Bearing, 20mm Inside Diameter, 30mm Outside Diameter - NKXR20-Z-XL
This needle roller bearing is designed for efficient performance in various applications. With a bore diameter of 20mm and an outside diameter of 30mm, it is suitable for precise mechanisms. Manufactured to meet robust standards, it offers high load capacities, making it a reliable choice for both radial and axial loads.
Features & Benefits
• Basic dynamic load rating of 18,600N ensures durability
• Parallel bore design simplifies installation and alignment
• Limiting speed of 10,000rpm suits high-speed usage
• Suitable for grease lubrication, promoting longevity
Applications
• Used for axial and radial operations in machinery
• Ideal for in automation and mechanical systems
• Suitable for use in both commercial and industrial settings
• Effective in precision equipment requiring minimal friction
What are the implications of the high static and dynamic load ratings?
The significant static load rating of 53,000N and dynamic load rating of 18,600N enable efficient operation under substantial pressures, ensuring longevity and reliability in demanding situations.
How does the fatigue limit load impact usage duration?
A fatigue limit load of 4,200N allows for sustained operation without material failure, extending the bearing's service life in regular applications, particularly in high-stress environments.
What lubrication options are ideal for maintaining optimal function?
Grease lubrication is recommended to prevent wear and ensure smooth operation, effectively reducing friction and heat generation during prolonged use.
How does temperature range affect performance?
Operating between -30°C to 120°C ensures the bearing functions effectively across various environments, maintaining performance in both low and high-temperature applications.
Related links
- INA NKXR30-Z-XL Needle 30 mm ID Roller Bearing, 42 mm OD
- INA NKXR15-Z-XL Needle 15 mm ID Roller Bearing, 24 mm OD
- INA NKXR25-Z-XL Needle 25 mm ID Roller Bearing, 37 mm OD
- INA NKXR50-Z-XL Needle 50 mm ID Roller Bearing, 62 mm OD
- INA NKXR35-Z-XL Needle 35 mm ID Roller Bearing, 47 mm OD
- INA NKXR40-Z-XL Needle 40 mm ID Roller Bearing, 52 mm OD
- INA NX30-Z-XL 30 mm ID Roller Bearing Needle, 42 mm OD
- INA NX12-Z-XL 12 mm ID Roller Bearing Needle, 21 mm OD
