INA 89313-TV 65 mm ID Roller Bearing, 115 mm OD
- RS Stock No.:
- 194-6855
- Mfr. Part No.:
- 89313-TV
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€537.78
(exc. VAT)
€661.47
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €537.78 |
| 5 - 9 | €506.04 |
| 10 + | €495.82 |
*price indicative
- RS Stock No.:
- 194-6855
- Mfr. Part No.:
- 89313-TV
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 30mm | |
| Bore Type | Parallel | |
| Outside Diameter | 115mm | |
| Static Load Rating | 670kN | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 194kN | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 30mm | ||
Bore Type Parallel | ||
Outside Diameter 115mm | ||
Static Load Rating 670kN | ||
Standards/Approvals No | ||
Dynamic Load Rating 194kN | ||
End Type Open | ||
Single and double row axial cylindrical roller bearings are particularly suitable where:
High axial and shock loads occur in one direction but no radial loads are present
The load carrying capacity of the corresponding axial deep groove ball bearings is no longer adequate (in this case, bearings of series 811 and 812 are especially suitable)
The bearing arrangement must have very high axial rigidity
The axial space available is very small
The bearing arrangement can be configured, where the axial space is very small, as a direct bearing arrangement
The bearing parts can or must be mounted separately
The bearing arrangement is not configured in itself but, for cost reasons, ready-to-fit standard bearings are to be used
Related links
- INA 81216-TV 80 mm ID Roller Bearing, 115 mm OD
- INA K81216-TV/0-8 80 mm ID Roller Bearing, 115 mm OD
- INA 81213-TV 65 mm ID Roller Bearing, 100 mm OD
- INA 81113-TV 65 mm ID Roller Bearing, 90 mm OD
- INA SL185015-A 75 mm ID Roller Bearing, 115 mm OD
- INA SX011818-A 90 mm ID Roller Bearing, 115 mm OD
- INA SX011818-A-VSP 90 mm ID Roller Bearing, 115 mm OD
- NTN 33015U Taper Roller 75 mm ID Roller Bearing, 115 mm OD
