INA SL185015-A 75 mm ID Roller Bearing, 115 mm OD
- RS Stock No.:
- 191-4502
- Mfr. Part No.:
- SL185015-A
- Manufacturer:
- INA
Get a bulk buy discount
Add 5 more to save €110.60
View bulk pricing optionsSubtotal (1 unit)*
€553.70
(exc. VAT)
€681.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €553.70 | - |
| 5 + | €531.58 | €110.60 |
*price indicative
- RS Stock No.:
- 191-4502
- Mfr. Part No.:
- SL185015-A
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 54mm | |
| Bore Type | Parallel | |
| Static Load Rating | 385kN | |
| Outside Diameter | 115mm | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 275kN | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 54mm | ||
Bore Type Parallel | ||
Static Load Rating 385kN | ||
Outside Diameter 115mm | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 275kN | ||
Bearing arrangements are subjected to particularly high radial loads
Not only very high radial forces but also high axial loads from one direction must be supported by the bearing position (semi‑locating bearing function)
Bearing arrangements operating under the conditions described above must have very high rigidity
Axial displacements of the shaft relative to the housing must be compensated without constraint in the bearing
Very high radial loads occur at lower speeds, i.e. the bearings do not need to achieve speeds as high as those of cylindrical roller bearings with cage and particularly space-saving designs are required despite very high load
The bearings should be separable (not self-retaining) for easier mounting
Related links
- Timken JLM714149/JLM714110 Taper 75 mm ID Roller Bearing, 115 mm OD
- SKF NU 1015 ML 75 mm ID Roller Bearing, 115 mm OD
- SKF NNF 5015 ADB-2LSV 75 mm ID Roller Bearing, 115 mm OD
- SKF 24015 CC/W33 Cylindrical 75 mm ID Roller Bearing, 115 mm OD
- NTN 32015XU Single Row Tapered Roller 75 mm ID Roller Bearing, 115 mm OD
- NTN 33015U Taper Roller 75 mm ID Roller Bearing, 115 mm OD
- NTN NU1015G1 75 mm ID Roller Bearing, 115 mm OD
- SKF 32015 X Taper 75 mm ID Roller Bearing, 115 mm OD
