INA SX011818-A 90 mm ID Roller Bearing, 115 mm OD
- RS Stock No.:
- 310-976
- Mfr. Part No.:
- SX011818-A
- Manufacturer:
- INA
Subtotal (1 unit)*
€998.28
(exc. VAT)
€1,227.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €998.28 |
*price indicative
- RS Stock No.:
- 310-976
- Mfr. Part No.:
- SX011818-A
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 13mm | |
| Static Load Rating | 87000N | |
| Dynamic Load Rating | 26500N | |
| Standards/Approvals | No | |
| Outside Diameter | 115mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 13mm | ||
Static Load Rating 87000N | ||
Dynamic Load Rating 26500N | ||
Standards/Approvals No | ||
Outside Diameter 115mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The INA Crossed Roller Bearings in dimension series 18, according to DIN 616, are designed to handle a combination of radial and axial loads with high precision. These bearings can support radial loads, which act perpendicular to the bearing's axis, as well as axial loads in one direction, where forces are applied along the bearing's axis in a single direction. Additionally, they are capable of supporting axial loads in two directions, allowing them to handle forces applied along the axis from both directions.
Grease lubrication
Oil lubrication
Not sealed
Small design envelope
Related links
- INA SX011818-A-VSP 90 mm ID Roller Bearing, 115 mm OD
- INA SL185015-A 75 mm ID Roller Bearing, 115 mm OD
- INA 81216-TV 80 mm ID Roller Bearing, 115 mm OD
- INA 89313-TV 65 mm ID Roller Bearing, 115 mm OD
- INA K81216-TV/0-8 80 mm ID Roller Bearing, 115 mm OD
- NTN 33015U Taper Roller 75 mm ID Roller Bearing, 115 mm OD
- Timken JLM714149/JLM714110 Taper 75 mm ID Roller Bearing, 115 mm OD
- SKF NU 1015 ML 75 mm ID Roller Bearing, 115 mm OD
