SKF NU 202 ECP 15 mm ID Cylindrical Roller Bearing, 35 mm OD
- RS Stock No.:
- 195-9657
- Mfr. Part No.:
- NU 202 ECP
- Manufacturer:
- SKF
Get a bulk buy discount
Add 5 more to save €7.70
View bulk pricing optionsSubtotal (1 unit)*
€39.24
(exc. VAT)
€48.27
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €39.24 | - |
| 5 - 9 | €37.70 | €7.70 |
| 10 - 24 | €36.86 | €23.80 |
| 25 + | €36.13 | €77.75 |
*price indicative
- RS Stock No.:
- 195-9657
- Mfr. Part No.:
- NU 202 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 15mm | |
| Race Width | 11mm | |
| Bore Type | Parallel | |
| Cage Material | Machined Metal | |
| End Type | Open | |
| Standards/Approvals | No | |
| Limiting Speed | 26000rpm | |
| Static Load Rating | 10.2kN | |
| Number of Rows | 1 | |
| Outside Diameter | 35mm | |
| Dynamic Load Rating | 12.5kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 15mm | ||
Race Width 11mm | ||
Bore Type Parallel | ||
Cage Material Machined Metal | ||
End Type Open | ||
Standards/Approvals No | ||
Limiting Speed 26000rpm | ||
Static Load Rating 10.2kN | ||
Number of Rows 1 | ||
Outside Diameter 35mm | ||
Dynamic Load Rating 12.5kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF Cylindrical Roller Bearing, 15mm Inside Diameter, 35mm Outside Diameter - NU 202 ECP
This cylindrical roller bearing is designed for robust performance and reliability in various industrial settings. With an inside diameter of 15mm and an outside diameter of 35mm, this bearing is efficient for high-speed applications within automation, electronics, and mechanical industries. Its construction includes a metal cage, ensuring durability under challenging conditions. The bearing accommodates both radial and axial loads effectively.
Features & Benefits
• Designed for high dynamic load capacity of 12.5kN
• Features a fatigue limit load of 1.22kN
• Includes an open design for easy access and maintenance
• One-row cylindrical design optimises load distribution
• Metal cage ensures longevity and reliability
Applications
• Utilised in high-speed machinery for precision
• Suitable for automated systems requiring robust rotation
• Ideal for electrical and mechanical equipment needing reliable bearings
• Used in radial roller bearing setups
What are the recommended operating speeds for this bearing?
It has a reference speed of 22,000 r/min, with a limiting speed of 26,000 r/min, making it suitable for high-speed applications.
How does the design influence its performance under load?
The cylindrical shape allows for a larger contact area, which enhances the load distribution, allowing it to manage dynamic loads efficiently without excessive wear.
Can this bearing be used in harsh environments?
Yes, the metal cage enhances its structural integrity, making it suitable for various industrial applications, including those with potential exposure to challenging conditions.
Related links
- SKF NJ 202 ECP 15 mm ID Cylindrical Roller Bearing, 35 mm OD
- SKF NU 202 ECP/C3 15 mm ID Roller Bearing, 35 mm OD
- SKF RNU 202 ECP 19.3 mm ID Roller Bearing, 35 mm OD
- SKF NU 1007 ECP 35 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NU 2317 ECP 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NU 207 ECP 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 2307 ECP 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF GS 81104 21 mm ID Cylindrical Roller Bearing, 35 mm OD
