IKO Nippon Thompson TAFI51512 5 mm ID Roller Bearing Needle, 15 mm OD
- RS Stock No.:
- 198-9178
- Mfr. Part No.:
- TAFI51512
- Manufacturer:
- IKO Nippon Thompson
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.49
(exc. VAT)
€21.51
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €17.49 |
| 5 - 9 | €16.79 |
| 10 - 24 | €16.44 |
| 25 + | €16.13 |
*price indicative
- RS Stock No.:
- 198-9178
- Mfr. Part No.:
- TAFI51512
- Manufacturer:
- IKO Nippon Thompson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IKO Nippon Thompson | |
| Product Type | Roller Bearing | |
| Inside Diameter | 5mm | |
| Race Width | 12mm | |
| Bore Type | Parallel | |
| Outside Diameter | 15mm | |
| Static Load Rating | 4.69kN | |
| Maximum Speed - Grease | 30000rpm | |
| Maximum Speed - Oil | 50000rpm | |
| End Type | Open | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 5.06kN | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand IKO Nippon Thompson | ||
Product Type Roller Bearing | ||
Inside Diameter 5mm | ||
Race Width 12mm | ||
Bore Type Parallel | ||
Outside Diameter 15mm | ||
Static Load Rating 4.69kN | ||
Maximum Speed - Grease 30000rpm | ||
Maximum Speed - Oil 50000rpm | ||
End Type Open | ||
Standards/Approvals No | ||
Dynamic Load Rating 5.06kN | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP




Needle Roller Bearing with Inner Ring
May be used with or without inner ring, depending on shaft finish and hardness
Space saving design
High load carrying capacity
Related links
- IKO Nippon Thompson TLA1512Z 15 mm ID Roller Bearing Needle, 21 mm OD
- IKO Nippon Thompson TAFI152716 15 mm ID Roller Bearing Needle, 27 mm OD
- IKO Nippon Thompson TLA59Z 5 mm ID Roller Bearing Needle, 9 mm OD
- SKF NKI 5/12 TN 5 mm ID Roller Bearing Needle, 15 mm OD
- IKO Nippon Thompson TLA1010Z 10 mm ID Roller Bearing Needle, 14 mm OD
- IKO Nippon Thompson TLA69Z 6 mm ID Roller Bearing Needle, 10 mm OD
- IKO Nippon Thompson TLA1012Z 10 mm ID Roller Bearing Needle, 14 mm OD
- IKO Nippon Thompson NTB90120AS 90 mm ID Roller Bearing Needle, 120 mm OD
