IKO Nippon Thompson TAFI152716 15 mm ID Roller Bearing Needle, 27 mm OD
- RS Stock No.:
- 198-9285
- Mfr. Part No.:
- TAFI152716
- Manufacturer:
- IKO Nippon Thompson
Image representative of range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€20.27
(exc. VAT)
€24.93
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €20.27 | - |
| 5 - 9 | €19.46 | 3% |
| 10 - 24 | €19.05 | 6% |
| 25 + | €18.66 | 7% |
*price indicative
- RS Stock No.:
- 198-9285
- Mfr. Part No.:
- TAFI152716
- Manufacturer:
- IKO Nippon Thompson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IKO Nippon Thompson | |
| Product Type | Roller Bearing | |
| Inside Diameter | 15mm | |
| Race Width | 16mm | |
| Bore Type | Parallel | |
| Maximum Speed - Oil | 20000rpm | |
| Maximum Speed - Grease | 12000rpm | |
| Static Load Rating | 18.7kN | |
| Outside Diameter | 27mm | |
| Dynamic Load Rating | 14kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Series | TAF | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand IKO Nippon Thompson | ||
Product Type Roller Bearing | ||
Inside Diameter 15mm | ||
Race Width 16mm | ||
Bore Type Parallel | ||
Maximum Speed - Oil 20000rpm | ||
Maximum Speed - Grease 12000rpm | ||
Static Load Rating 18.7kN | ||
Outside Diameter 27mm | ||
Dynamic Load Rating 14kN | ||
End Type Open | ||
Standards/Approvals No | ||
Series TAF | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP



Needle Roller Bearing with Inner Ring
May be used with or without inner ring, depending on shaft finish and hardness
Space saving design
High load carrying capacity
Related links
- SKF NKI 15/16 15 mm ID Roller Bearing Needle, 27 mm OD
- INA NKI15/16-XL 15 mm ID Roller Bearing Needle, 27 mm OD
- INA NK19/20-XL 19 mm ID Roller Bearing Needle, 27 mm OD
- SKF NK 19/16 19 mm ID Roller Bearing Needle, 27 mm OD
- SKF NK 19/20 19 mm ID Roller Bearing Needle, 27 mm OD
- IKO Nippon Thompson TLA1512Z 15 mm ID Roller Bearing Needle, 21 mm OD
- IKO Nippon Thompson TAFI51512 5 mm ID Roller Bearing Needle, 15 mm OD
- IKO Nippon Thompson TLA1010Z 10 mm ID Roller Bearing Needle, 14 mm OD
