SKF 32022 X Taper 110 mm ID Roller Bearing, 170 mm OD
- RS Stock No.:
- 205-5013
- Mfr. Part No.:
- 32022 X
- Manufacturer:
- SKF
Subtotal (1 unit)*
€190.00
(exc. VAT)
€233.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €190.00 |
*price indicative
- RS Stock No.:
- 205-5013
- Mfr. Part No.:
- 32022 X
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 110mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Cage Material | Sheet Metal | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Limiting Speed | 3600rpm | |
| Series | TRB | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 288kN | |
| Outside Diameter | 170mm | |
| Static Load Rating | 390kN | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 110mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Cage Material Sheet Metal | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Limiting Speed 3600rpm | ||
Series TRB | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 288kN | ||
Outside Diameter 170mm | ||
Static Load Rating 390kN | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- DE
SKF Tapered Roller Bearing, 110mm Inside Diameter, 170mm Outside Diameter - 32022 X
This tapered roller bearing is a key component designed to support heavy loads and provide high precision in various applications. With an inside diameter of 110mm and an outside diameter of 170mm, this single-row roller bearing ensures effective load distribution and reliability. Its robust design makes it essential for diverse mechanical systems.
Features & Benefits
• Dynamic load rating of 288kN promotes reliable performance
• Static load capacity rated at 390kN ensures heavy-load support
• Reference speed of 3000r/min facilitates efficient operation
• Limiting speed reaches 3600r/min for high-performance demands
• Utilises sheet metal for cage material, enhancing durability
Applications
• Suitable for use in heavy machinery and automotive sectors
• Can be used in conveyor systems requiring precision and durability
• Ideal for demanding high load-bearing solutions
• Recommended for use in construction equipment and industrial
What type of installation is required for this bearing?
It features a cylindrical bore type, making it suitable for straightforward installations in compatible machinery without requiring complex adjustments.
How does the bearing's design contribute to its longevity?
The use of sheet metal for its cage material increases resistance to wear and tear, contributing to an extended service life, especially under demanding conditions.
What factors influence the bearing's performance in different environments?
Temperature limits and contamination levels can significantly impact performance; thus, maintaining suitable operating conditions is crucial for optimal function.
Related links
- RS PRO 32022-X Taper 110 mm ID Roller Bearing, 170 mm OD
- SKF 23022-2RS/VT143 Taper 110 mm ID Roller Bearing, 170 mm OD
- FAG 33022 Taper Roller 110 mm ID Roller Bearing, 170 mm OD
- NTN 33022U Taper Roller 110 mm ID Roller Bearing, 170 mm OD
- SNR 32022A Taper Roller 110 mm ID Roller Bearing, 170 mm OD
- SKF 23022 CC/W33 Cylindrical 110 mm ID Roller Bearing, 170 mm OD
- NSK NU1022 110 mm ID Roller Bearing, 170 mm OD
- SKF NU 1022 ML 110 mm ID Roller Bearing, 170 mm OD
