SKF 23022 CC/W33 Cylindrical 110 mm ID Roller Bearing, 170 mm OD
- RS Stock No.:
- 207-8549
- Mfr. Part No.:
- 23022 CC/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€505.64
(exc. VAT)
€621.94
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €505.64 |
*price indicative
- RS Stock No.:
- 207-8549
- Mfr. Part No.:
- 23022 CC/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 45mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 170mm | |
| Dynamic Load Rating | 326kN | |
| Standards/Approvals | No | |
| Series | 23022 | |
| Limiting Speed | 4300rpm | |
| Bearing Material | Steel | |
| Internal Clearance | CN | |
| Number of Rows | 2 | |
| Static Load Rating | 440kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 45mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Cage Material Sheet Metal | ||
Outside Diameter 170mm | ||
Dynamic Load Rating 326kN | ||
Standards/Approvals No | ||
Series 23022 | ||
Limiting Speed 4300rpm | ||
Bearing Material Steel | ||
Internal Clearance CN | ||
Number of Rows 2 | ||
Static Load Rating 440kN | ||
SKF 23022 Series Roller Bearing, 110mm Inside Diameter, 170mm Outside Diameter - 23022 CC/W33
This roller bearing is designed to support substantial radial loads in industrial rotating assemblies, providing reliable operation in automation, electrical and mechanical systems. It employs cylindrical bores and steel rolling elements arranged to manage heavy-duty service conditions while maintaining controlled internal clearance for predictable running behaviour.
Features & Benefits
• Double-row configuration delivers increased load capacity and stability
• Steel rollers and races provide high contact strength under load
• Dynamic load rating 326 kN enables extended service life under cycling loads
• Static load rating 440 kN allows sustained support for heavy stationary loads
• Steel rollers and races provide high contact strength under load
• Dynamic load rating 326 kN enables extended service life under cycling loads
• Static load rating 440 kN allows sustained support for heavy stationary loads
**Applications**
• Suitable for gearboxes in automated assembly lines
• Ideal for motor shafts in industrial drives
• Used with heavy-duty conveyor rollers in material handling
• Can be used for electrical generator bearing supports
• Suitable for precision shafts in test and measurement rigs
• Ideal for motor shafts in industrial drives
• Used with heavy-duty conveyor rollers in material handling
• Can be used for electrical generator bearing supports
• Suitable for precision shafts in test and measurement rigs
How does the bore form influence shaft compatibility?
A cylindrical bore provides a straight inner surface that is compatible with shoulder-mounted or adapter-sleeve installations and simplifies axial positioning.
What construction detail assists in roller retention at speed?
A sheet-metal cage separates and spaces the rollers to maintain alignment and reduce roller skew during operation at higher speeds.
How should one interpret the limiting speed Value for system design?
The limiting speed of 4,300 r/min represents the maximum recommended rotational speed under specified lubrication and load conditions and should be used when calculating thermal and lubricant requirements.
Related links
- SKF 23222 CC/W33 Cylindrical 110 mm ID Roller Bearing, 200 mm OD
- SKF 23022 CC/C3W33 Tappered 110 mm ID Roller Bearing, 170 mm OD
- SKF 23022 CCK/W33 Tapered 1:12 110 mm ID Roller Bearing, 170 mm OD
- SKF 22234 CC/W33 Cylindrical 170 mm ID Roller Bearing, 310 mm OD
- SKF 23134 CC/W33 Cylindrical 170 mm ID Roller Bearing, 280 mm OD
- SKF 24134 CC/W33 Cylindrical 170 mm ID Roller Bearing, 280 mm OD
- SKF 24034 CC/W33 Cylindrical 170 mm ID Roller Bearing, 260 mm OD
- SKF 23234 CC/W33 Cylindrical 170 mm ID Roller Bearing, 310 mm OD
