SKF 23222 CC/W33 Cylindrical 110 mm ID Roller Bearing, 200 mm OD
- RS Stock No.:
- 209-4094
- Mfr. Part No.:
- 23222 CC/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€842.39
(exc. VAT)
€1,036.14
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €842.39 |
*price indicative
- RS Stock No.:
- 209-4094
- Mfr. Part No.:
- 23222 CC/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 69.8mm | |
| Bore Type | Tapered | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 200mm | |
| Dynamic Load Rating | 626kN | |
| End Type | Closed | |
| Standards/Approvals | No | |
| Limiting Speed | 3200rpm | |
| Series | 23222 CC/W33 | |
| Static Load Rating | 765kN | |
| Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 69.8mm | ||
Bore Type Tapered | ||
Cage Material Sheet Metal | ||
Outside Diameter 200mm | ||
Dynamic Load Rating 626kN | ||
End Type Closed | ||
Standards/Approvals No | ||
Limiting Speed 3200rpm | ||
Series 23222 CC/W33 | ||
Static Load Rating 765kN | ||
Number of Rows 2 | ||
- COO (Country of Origin):
- SE
SKF Spherical Roller Bearing, 110mm Inside Diameter, 200mm Outside Diameter - 23222 CC/W33
This spherical roller bearing is designed for high-performance applications in heavy-duty environments. This model features an inside diameter of 110mm and an outside diameter of 200mm, making it suitable for various industrial needs. With a race width of 69.8mm, this bearing is engineered for reliability and durability in demanding conditions.
Features & Benefits
• High static load rating of 765kN for enhanced durability
• Dynamic load rating of 626kN supports substantial loads
• Cylindrical bore type facilitates easy installation
• Two-row design provides greater stability and load capacity
• Reference speed of 2200r/min ensures efficient operation
Applications
• Suitable for machinery in automation and mechanical engineering
• Ideal for industrial requiring high load capacity
• Used with rotating equipment in demanding environments
• Can be found in electrical and electronic systems
What role do the two rows of rollers play in this bearing's performance?
The two rows of rollers enhance load distribution and stability, allowing for greater operational efficiency and longevity under heavy loads.
How does the cage material contribute to the overall performance?
The sheet metal cage is designed for strength and reduced weight, ensuring that the bearing maintains its structural integrity while operating under various dynamic conditions.
What is the significance of the reference and limiting speeds provided?
The reference speed denotes the maximum rotational speed at which the bearing can operate reliably, while the limiting speed reflects the threshold beyond which performance may be adversely affected. Both speeds guide users in application selection.
Related links
- SKF 23222 CC/C3W33 Tapered 110 mm ID Roller Bearing, 200 mm OD
- SKF 23222 CCK/W33 Tapered 110 mm ID Roller Bearing, 200 mm OD
- SKF 23026 CC/W33 Cylindrical 130 mm ID Roller Bearing, 200 mm OD
- SKF 23022 CC/W33 Cylindrical 110 mm ID Roller Bearing, 170 mm OD
- SKF 23222 CCK/C3W33 Tapered 110 mm ID Roller Bearing, 200 mm OD
- SKF 22222 E Cylindrical 110 mm ID Roller Bearing, 200 mm OD
- SKF 24026 CC/W33 Tapered 130 mm ID Roller Bearing, 200 mm OD
- SKF 24124 CC/W33 Tapered 120 mm ID Roller Bearing, 200 mm OD
