SKF 22312 E Cylindrical 60 mm ID Roller Bearing, 130 mm OD
- RS Stock No.:
- 506-280
- Mfr. Part No.:
- 22312 E
- Manufacturer:
- SKF
Subtotal (1 unit)*
€261.71
(exc. VAT)
€321.90
(inc. VAT)
Temporarily out of stock
- Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €261.71 |
*price indicative
- RS Stock No.:
- 506-280
- Mfr. Part No.:
- 22312 E
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 46mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Series | 22312 E | |
| Outside Diameter | 130mm | |
| Static Load Rating | 335kN | |
| Number of Rows | 2 | |
| Limiting Speed | 5300rpm | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 325kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 46mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Series 22312 E | ||
Outside Diameter 130mm | ||
Static Load Rating 335kN | ||
Number of Rows 2 | ||
Limiting Speed 5300rpm | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 325kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
SKF Spherical Roller Bearing, 60mm Inside Diameter, 130mm Outside Diameter - 22312E
This spherical roller bearing is designed for robust applications requiring high load capacity and durability. Featuring an inner diameter of 60mm and an outer diameter of 130mm, it is engineered to deliver reliable performance. With a race width of 46mm, this product is ideal for various mechanical setups that demand superior strength and reliability.
Features & Benefits
• Spherical design accommodates misalignment for enhanced performance
• Dynamic load rating of 325kN supports heavy machinery applications
• Static load rating of 335kN enables safe handling of substantial loads
• Open type facilitates easy maintenance and lubrication access
• Constructed with a metal cage for durability in demanding environments
• Designed to operate effectively at reference speeds of up to 4000r/min
Applications
• Utilised in automation systems requiring reliable load handling
• Suitable for electric motors where durable support is essential
• Commonly employed in heavy machinery and industrial equipment
• Ideal for within the mechanical engineering sector
What is the significance of the dynamic load rating for this bearing?
The dynamic load rating of 325kN indicates the maximum load the bearing can support while in motion, ensuring it can handle the demands of high-stress environments.
How does the open type design improve maintenance procedures?
The open type design allows for straightforward maintenance and lubrication, simplifying inspections and prolonging the bearing's service life.
What are the practical benefits of the spherical design in this bearing?
The spherical design helps accommodate misalignment, reducing stress on the bearing and improving overall operational efficiency in fluctuating conditions.
What load capacities can I expect when using this bearing?
With a static load rating of 335kN and a dynamic load rating of 325kN, it provides substantial support for heavy load requirements in various applications.
At what speeds is this bearing intended to operate optimally?
This bearing is designed to function effectively at reference speeds of 4000r/min, with a limiting speed of up to 5300r/min for specific applications.
Related links
- SKF 22312 E/VA405 Cylindrical 60 mm ID Roller Bearing, 130 mm OD
- SKF 22312 E/C3 Cylindrical 60 mm ID Roller Bearing, 130 mm OD
- SKF 22312 EK Tapered 60 mm ID Roller Bearing, 130 mm OD
- SKF 22312 EK/C3 Tapered 60 mm ID Roller Bearing, 130 mm OD
- SKF 22312 EK/VA405 Tapered 1:12 60 mm ID Roller Bearing, 130 mm OD
- FAG 22312-E1-XL-T41A Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- SKF N 312 M/P63 Cylindrical 60 mm ID Roller Bearing, 130 mm OD
- FAG 22312-E1-XL-C3 Parallel 60 mm ID Roller Bearing, 130 mm OD
