SKF 22312 E/C3 Cylindrical 60 mm ID Roller Bearing, 130 mm OD
- RS Stock No.:
- 207-8498
- Mfr. Part No.:
- 22312 E/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€286.98
(exc. VAT)
€352.99
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €286.98 |
*price indicative
- RS Stock No.:
- 207-8498
- Mfr. Part No.:
- 22312 E/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 46mm | |
| Bore Type | Tappered | |
| Cage Material | Sheet Metal | |
| Roller Material | Steel | |
| Static Load Rating | 335kN | |
| Number of Rows | 1 | |
| Outside Diameter | 130mm | |
| Internal Clearance | C3 | |
| Bearing Material | Steel | |
| Standards/Approvals | No | |
| Series | SRB | |
| Limiting Speed | 5300rpm | |
| Dynamic Load Rating | 325kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 46mm | ||
Bore Type Tappered | ||
Cage Material Sheet Metal | ||
Roller Material Steel | ||
Static Load Rating 335kN | ||
Number of Rows 1 | ||
Outside Diameter 130mm | ||
Internal Clearance C3 | ||
Bearing Material Steel | ||
Standards/Approvals No | ||
Series SRB | ||
Limiting Speed 5300rpm | ||
Dynamic Load Rating 325kN | ||
SKF Spherical Roller Bearing, 60mm Inside Diameter, 130mm Outside Diameter - 22312 E/C3
This spherical roller bearing is designed to provide robust support in demanding applications. With an inside diameter of 60mm and an outside diameter of 130mm, it offers exceptional performance. This high-load capacity bearing features a cylindrical bore and is suitable for various industrial applications.
Features & Benefits
• Designed for high load capacity, ensuring reliable operation
• Offers a dynamic load rating of 325 kN for performance
• Equipped with a static load rating of 335 kN for durability
• Features a sheet metal cage that enhances strength
• Rated limiting speed of 5300 r/min to support fast machinery
• Multi-row design allows efficient load distribution
Applications
• Utilised in heavy machinery and automotive equipment
• Suitable for in materials handling and construction
• Effective in electric motors and gear drives
• Ideal for rotary and linear motion systems
What maintenance practices should be followed to ensure the longevity of this bearing?
Regular inspection for wear and lubrication is vital to extend the bearings lifespan. Keeping the operating environment clean and maintaining optimal temperatures can help prevent early failure.
How does this bearing cope with different load conditions?
With its high dynamic and static load ratings, it can withstand varying loads effectively. The multiple rows of rollers also provide enhanced stability under different operational stresses.
What impact does the speed rating have on performance?
The bearings limiting speed indicates its maximum efficient operational velocity. Exceeding this can lead to overheating and premature wear, which is crucial to monitor in high-speed applications.
Related links
- SKF 22312 E Cylindrical 60 mm ID Roller Bearing, 130 mm OD
- SKF 22312 E/VA405 Cylindrical 60 mm ID Roller Bearing, 130 mm OD
- FAG 21312-E1-XL-C3 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- SKF 22312 EK/C3 Tapered 60 mm ID Roller Bearing, 130 mm OD
- SKF 22312 EK Tapered 60 mm ID Roller Bearing, 130 mm OD
- SKF 22312 EK/VA405 Tapered 1:12 60 mm ID Roller Bearing, 130 mm OD
- SKF 21312 E/C3 Tappered 60 mm ID Roller Bearing, 130 mm OD
- RS PRO NU312-E-TVP3-C3 60 mm ID Roller Bearing, 130 mm OD
