SKF 22313 E/C3 Tappered 65 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 207-8503
- Mfr. Part No.:
- 22313 E/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€333.70
(exc. VAT)
€410.45
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €333.70 |
*price indicative
- RS Stock No.:
- 207-8503
- Mfr. Part No.:
- 22313 E/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 48mm | |
| Bore Type | Tappered | |
| Roller Material | Steel | |
| Dynamic Load Rating | 325kN | |
| Number of Rows | 1 | |
| Static Load Rating | 335kN | |
| Internal Clearance | C3 | |
| Limiting Speed | 5300rpm | |
| Series | SRB | |
| Standards/Approvals | No | |
| Bearing Material | Steel | |
| Outside Diameter | 140mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 48mm | ||
Bore Type Tappered | ||
Roller Material Steel | ||
Dynamic Load Rating 325kN | ||
Number of Rows 1 | ||
Static Load Rating 335kN | ||
Internal Clearance C3 | ||
Limiting Speed 5300rpm | ||
Series SRB | ||
Standards/Approvals No | ||
Bearing Material Steel | ||
Outside Diameter 140mm | ||
- COO (Country of Origin):
- GB
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 65 mm ID and 140 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF 21313 E/C3 Tappered 65 mm ID Roller Bearing, 140 mm OD
- SKF 22313 E/VA405 Taper 65 mm ID Roller Bearing, 140 mm OD
- SKF 22313 E Taper 65 mm ID Roller Bearing, 140 mm OD
- SKF 22313 EK/C3 Tapered 65 mm ID Roller Bearing, 140 mm OD
- SKF 21313 E Tappered 65 mm ID Roller Bearing, 140 mm OD
- SKF 22313 EK Tapered 65 mm ID Roller Bearing, 140 mm OD
- SKF 22313 EK/VA405 Tapered 65 mm ID Roller Bearing, 140 mm OD
- SKF 22216 E/C3 Tappered 80 mm ID Roller Bearing, 140 mm OD
