SKF 21313 E Tappered 65 mm ID Roller Bearing, 140 mm OD

Subtotal (1 unit)*

€277.69

(exc. VAT)

€341.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€277.69

*price indicative

RS Stock No.:
207-8390
Mfr. Part No.:
21313 E
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

65mm

Race Width

33mm

Bore Type

Tappered

Roller Material

Steel

Limiting Speed

6000rpm

Static Load Rating

270kN

Number of Rows

1

Bearing Material

Steel

Standards/Approvals

No

Series

21313 E

Dynamic Load Rating

243kN

Outside Diameter

140mm

COO (Country of Origin):
GB
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 65 mm ID and 140 mm OD.

Bearing is of bearing steel

Cylindrical bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy