SKF 22313 EK/VA405 Tapered 65 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 207-8507
- Mfr. Part No.:
- 22313 EK/VA405
- Manufacturer:
- SKF
Subtotal (1 unit)*
€384.15
(exc. VAT)
€472.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €384.15 |
*price indicative
- RS Stock No.:
- 207-8507
- Mfr. Part No.:
- 22313 EK/VA405
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 48mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Bearing Material | Steel | |
| Internal Clearance | C3 | |
| Static Load Rating | 360kN | |
| Outside Diameter | 140mm | |
| Dynamic Load Rating | 357kN | |
| Limiting Speed | 5000rpm | |
| Number of Rows | 1 | |
| Series | EK/VA405 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 48mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Bearing Material Steel | ||
Internal Clearance C3 | ||
Static Load Rating 360kN | ||
Outside Diameter 140mm | ||
Dynamic Load Rating 357kN | ||
Limiting Speed 5000rpm | ||
Number of Rows 1 | ||
Series EK/VA405 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 65 mm ID and 140 mm OD.
Bearing is of bearing steel
Tapered 1:12 bore type
Related links
- SKF 22313 EK Tapered 65 mm ID Roller Bearing, 140 mm OD
- SKF 22313 EK/C3 Tapered 65 mm ID Roller Bearing, 140 mm OD
- SKF 22313 E/VA405 Taper 65 mm ID Roller Bearing, 140 mm OD
- SKF 22313 E/C3 Tappered 65 mm ID Roller Bearing, 140 mm OD
- SKF 22313 E Taper 65 mm ID Roller Bearing, 140 mm OD
- SKF 22312 EK/VA405 Tapered 1:12 60 mm ID Roller Bearing, 130 mm OD
- FAG 22313-E1-XL-K-C3 K Tapered 65 mm ID Roller Bearing, 140 mm OD
- SKF 21313 EK Tapered 65 mm ID Roller Bearing, 140 mm OD
