SKF 23028 CC/C3W33 Tappered 140 mm ID Roller Bearing, 210 mm OD
- RS Stock No.:
- 207-8562
- Mfr. Part No.:
- 23028 CC/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€963.62
(exc. VAT)
€1,185.25
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €963.62 |
*price indicative
- RS Stock No.:
- 207-8562
- Mfr. Part No.:
- 23028 CC/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 53mm | |
| Bore Type | Tappered | |
| Roller Material | Steel | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 680kN | |
| Limiting Speed | 3400rpm | |
| Series | 23028 CC/W33 | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 485kN | |
| Outside Diameter | 210mm | |
| Internal Clearance | C3 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 53mm | ||
Bore Type Tappered | ||
Roller Material Steel | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 680kN | ||
Limiting Speed 3400rpm | ||
Series 23028 CC/W33 | ||
Standards/Approvals No | ||
Dynamic Load Rating 485kN | ||
Outside Diameter 210mm | ||
Internal Clearance C3 | ||
- COO (Country of Origin):
- US
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 140 mm ID and 210 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF 23028 CC/W33 Cylindrical 140 mm ID Roller Bearing, 210 mm OD
- SKF 23028 CCK/C3W33 Tapered 140 mm ID Roller Bearing, 210 mm OD
- SKF 24028 CC/C3W33 Cylindrical 140 mm ID Roller Bearing, 210 mm OD
- SKF 23028-2CS5/VT143 Cylindrical 140 mm ID Roller Bearing, 210 mm OD
- SKF 23028 CCK/C4W33 Tapered 140 mm ID Roller Bearing, 210 mm OD
- SKF 23028 CCK/W33 Tapered 140 mm ID Roller Bearing, 210 mm OD
- SKF 23024 CC/C3W33 Tappered 120 mm ID Roller Bearing, 180 mm OD
- SKF 23034 CC/C3W33 Tappered 170 mm ID Roller Bearing, 260 mm OD
