SKF 23022 CC/C3W33 Tappered 110 mm ID Roller Bearing, 170 mm OD
- RS Stock No.:
- 207-8548
- Mfr. Part No.:
- 23022 CC/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€505.64
(exc. VAT)
€621.94
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €505.64 |
*price indicative
- RS Stock No.:
- 207-8548
- Mfr. Part No.:
- 23022 CC/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 45mm | |
| Bore Type | Tappered | |
| Roller Material | Steel | |
| Outside Diameter | 170mm | |
| Dynamic Load Rating | 326kN | |
| Standards/Approvals | No | |
| Series | 23022 CC/W33 | |
| Limiting Speed | 4300rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 440kN | |
| Internal Clearance | C3 | |
| Bearing Material | Steel | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 45mm | ||
Bore Type Tappered | ||
Roller Material Steel | ||
Outside Diameter 170mm | ||
Dynamic Load Rating 326kN | ||
Standards/Approvals No | ||
Series 23022 CC/W33 | ||
Limiting Speed 4300rpm | ||
Number of Rows 1 | ||
Static Load Rating 440kN | ||
Internal Clearance C3 | ||
Bearing Material Steel | ||
- COO (Country of Origin):
- GB
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 110 mm ID and 170 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF 23022 CC/W33 Cylindrical 110 mm ID Roller Bearing, 170 mm OD
- SKF 23034 CC/C3W33 Tappered 170 mm ID Roller Bearing, 260 mm OD
- SKF 23022 CCK/C3W33 Tapered 110 mm ID Roller Bearing, 170 mm OD
- SKF 23022 CCK/W33 Tapered 1:12 110 mm ID Roller Bearing, 170 mm OD
- SKF 23022-2RS/VT143 Taper 110 mm ID Roller Bearing, 170 mm OD
- SKF 23024 CC/C3W33 Tappered 120 mm ID Roller Bearing, 180 mm OD
- SKF 23026 CC/C3W33 Tappered 130 mm ID Roller Bearing, 200 mm OD
- SKF 23120 CC/C3W33 Tappered 100 mm ID Roller Bearing, 165 mm OD
