SKF 23034 CCK/C3W33 Tapered 170 mm ID Roller Bearing, 260 mm OD
- RS Stock No.:
- 207-8576
- Mfr. Part No.:
- 23034 CCK/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1,533.83
(exc. VAT)
€1,886.61
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,533.83 |
*price indicative
- RS Stock No.:
- 207-8576
- Mfr. Part No.:
- 23034 CCK/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 170mm | |
| Race Width | 67mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Limiting Speed | 2800rpm | |
| Standards/Approvals | No | |
| Series | 23034 CCK/W33 | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 745kN | |
| Outside Diameter | 260mm | |
| Static Load Rating | 1060kN | |
| Bearing Material | Steel | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 170mm | ||
Race Width 67mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Limiting Speed 2800rpm | ||
Standards/Approvals No | ||
Series 23034 CCK/W33 | ||
Number of Rows 1 | ||
Dynamic Load Rating 745kN | ||
Outside Diameter 260mm | ||
Static Load Rating 1060kN | ||
Bearing Material Steel | ||
- COO (Country of Origin):
- SE
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 170 mm ID and 260 mm OD.
Bearing is of bearing steel
Tapered 1:12 bore type
Related links
- SKF 23034 CCK/W33 Tapered 170 mm ID Roller Bearing, 260 mm OD
- SKF 23034 CCK/C4W33 Tapered 1:12 170 mm ID Roller Bearing, 260 mm OD
- SKF 23034 CC/C3W33 Tappered 170 mm ID Roller Bearing, 260 mm OD
- SKF 22324 CCK/C3W33 Tapered 1:12 120 mm ID Roller Bearing, 260 mm OD
- SKF 23134 CCK/C3W33 Tapered 1:12 170 mm ID Roller Bearing, 280 mm OD
- SKF 22334 CCK/C3W33 Tapered 1:12 170 mm ID Spherical Roller Bearing, 360 mm OD
- SKF 22234 CCK/C3W33 Tapered 1:12 170 mm ID Spherical Roller Bearing, 310 mm OD
- SKF 23034 CC/W33 Cylindrical 170 mm ID Spherical Roller Bearing, 260 mm OD
