SKF 320/28 X Taper 28 mm ID Roller Bearing, 52 mm OD
- RS Stock No.:
- 208-0018
- Distrelec Article No.:
- 304-22-105
- Mfr. Part No.:
- 320/28 X
- Manufacturer:
- SKF
Subtotal (1 unit)*
€32.91
(exc. VAT)
€40.48
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.91 |
*price indicative
- RS Stock No.:
- 208-0018
- Distrelec Article No.:
- 304-22-105
- Mfr. Part No.:
- 320/28 X
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 28mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Metal | |
| Cup Width | 12mm | |
| Outside Diameter | 52mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 39kN | |
| Standards/Approvals | No | |
| Static Load Rating | 38kN | |
| Cone Width | 16mm | |
| Limiting Speed | 13000rpm | |
| Number of Rows | 1 | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 28mm | ||
Bore Type Parallel | ||
Cage Material Sheet Metal | ||
Cup Width 12mm | ||
Outside Diameter 52mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 39kN | ||
Standards/Approvals No | ||
Static Load Rating 38kN | ||
Cone Width 16mm | ||
Limiting Speed 13000rpm | ||
Number of Rows 1 | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- DE
SKF Roller Bearing, Tapered Roller Bearing Type, Parallel Bore, 28mm ID, 52mm OD - 320/28 X
Opt for this roller bearing from SKF to safely carry moving loads in your industrial processes. As it has a contact angle of 16°, it handles both radial and axial loads simultaneously, making it a versatile option. As it features tapered rolling elements, the unit evenly spreads the force of a load to minimise wear and keep your machinery running smoothly. You can separate the inner and outer rings for simple mounting and convenient maintenance. Thanks to its dynamic load rating of 39kN, you can be confident this bearing is on hand to support heavy loads.
Features & Benefits
• High limiting speed of 13,000rpm for use with fast-moving applications
• Compact race width of 16mm for easy mounting in confined settings
• Extra surface coating protects lubricant and supports an extended service life
• Resilient sheet metal cage resists corrosion for effective impact protection in damp conditions
Applications
• Air compressors
• Fluid management systems
• Construction industry
• Automotive industry
What operating temperatures can I use this roller bearing in?
This roller bearing performs safely in operating temperatures up to +120°C, so is suitable for use in harsh industrial conditions.
Related links
- FAG 320/28-X Taper Roller 28 mm ID Roller Bearing, 52 mm OD
- NTN 4T-320/28X Taper Roller 28 mm ID Needle Roller Thrust Bearing, 52 mm OD
- NSK 320/28XJ Tapered 28 mm ID Tapered Roller Bearing, 52 mm OD
- Timken 07100S/07205 Taper 25.4 mm ID Roller Bearing, 52 mm OD
- SNR 32304A Taper Roller 20 mm ID Roller Bearing, 52 mm OD
- SNR 30304A Taper Roller 20 mm ID Roller Bearing, 52 mm OD
- SKF 639174 Taper 26 mm ID Roller Bearing, 52 mm OD
- RS PRO 32304 Taper 20 mm ID Roller Bearing, 52 mm OD
