RS PRO 32013-X Taper 65 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 248-2808
- Mfr. Part No.:
- 32013-X
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€48.05
(exc. VAT)
€59.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €48.05 |
*price indicative
- RS Stock No.:
- 248-2808
- Mfr. Part No.:
- 32013-X
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Bore Type | Tapered | |
| Cage Material | Pressed Steel | |
| Roller Material | Steel | |
| Cup Width | 17.5mm | |
| Number of Rows | 1 | |
| Outside Diameter | 100mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 87kN | |
| Static Load Rating | 132kN | |
| Bearing Material | Steel | |
| Cone Width | 23mm | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Taper | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Bore Type Tapered | ||
Cage Material Pressed Steel | ||
Roller Material Steel | ||
Cup Width 17.5mm | ||
Number of Rows 1 | ||
Outside Diameter 100mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 87kN | ||
Static Load Rating 132kN | ||
Bearing Material Steel | ||
Cone Width 23mm | ||
Standards/Approvals RoHS | ||
Limiting Speed 6000rpm | ||
Bearing Type Taper | ||
Race Type Tapered | ||
- COO (Country of Origin):
- AT
RS PRO Tapered Roller Baring
Introducing this range of RS Pro single row Tapered Roller Bearings, offering versatility and overall high performance. These RS PRO Tapered Roller bearings have been designed with the highest quality and versatility in mind and thus utilise a high strength steel cage and optimised internal geometry to ensure adequate operation.
Features and Benefits
Pressed steel cage
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- SKF 32013 X Taper 65 mm ID Roller Bearing, 100 mm OD
- NSK 32013XJ Taper 65 mm ID Taper Roller Bearing, 100 mm OD
- SNR 33013A Taper Roller 65 mm ID Roller Bearing, 100 mm OD
- Timken 32013X Taper 65 mm ID Metric Roller Bearing, 100 mm OD
- NTN 4T-33013 Taper Roller 65 mm ID Roller Bearing, 100 mm OD
- SKF 30213 Taper 65 mm ID Roller Bearing, 120 mm OD
- RS PRO 33213 Taper 65 mm ID Roller Bearing, 120 mm OD
- SKF 33213 Taper 65 mm ID Roller Bearing, 120 mm OD
