SKF 32030 X Taper 150 mm ID Roller Bearing, 225 mm OD
- RS Stock No.:
- 208-0034
- Mfr. Part No.:
- 32030 X
- Manufacturer:
- SKF
Subtotal (1 unit)*
€630.09
(exc. VAT)
€775.01
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €630.09 |
*price indicative
- RS Stock No.:
- 208-0034
- Mfr. Part No.:
- 32030 X
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 150mm | |
| Bore Type | Parallel | |
| Cone Width | 46mm | |
| Limiting Speed | 2600rpm | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 456kN | |
| End Type | Shielded | |
| Outside Diameter | 225mm | |
| Static Load Rating | 655kN | |
| Cup Width | 36mm | |
| Number of Rows | 1 | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 150mm | ||
Bore Type Parallel | ||
Cone Width 46mm | ||
Limiting Speed 2600rpm | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 456kN | ||
End Type Shielded | ||
Outside Diameter 225mm | ||
Static Load Rating 655kN | ||
Cup Width 36mm | ||
Number of Rows 1 | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- DE
SKF Tapered Roller Bearing, 150mm Inside Diameter, 225mm Outside Diameter - 32030 X
This tapered roller bearing is designed for high-performance applications across various industries. This roller bearing features a cylindrical bore and robust construction, ensuring reliability and longevity. With an inside diameter of 150mm and an outside diameter of 225mm, it is engineered to handle significant loads efficiently, making it suitable for demanding environments.
Features & Benefits
• Designed for high load capacity, accommodating substantial forces
• Sheet metal cage material offers excellent strength and durability
• Single row configuration ensures compact size and efficient performance
• Reference speed of 2200 r/min for optimal operational efficiency
Applications
• Used in mechanical systems requiring robust load management
• Ideal for rotating equipment subjected to dynamic forces
• Utilised in automotive and heavy machinery
• Used in roller assemblies and gear drives
What load rating should be considered for safe operation?
For safe operation, the dynamic load rating of 456kN is critical, as it indicates the maximum load this bearing can sustain under dynamic conditions without failure.
How does the cage material affect the performance?
The cage is made from sheet metal, ensuring increased durability and providing the necessary strength to support robust applications while maintaining operational efficiency.
What are the implications of the limiting speed on usage?
The limiting speed of 2600 r/min provides guidance on maximum operating speed, ensuring that the bearing performs effectively without risk of overheating or wear under high-speed conditions.
How does the design contribute to its application in industries?
The tapered roller design allows for efficient load distribution, making it suitable for diverse applications where both axial and radial forces are present, particularly in automation and mechanical systems.
Related links
- NTN 4T-33030 Taper Roller 150 mm ID Roller Bearing, 225 mm OD
- SKF 23030 CCK/W33 Tapered 150 mm ID Roller Bearing, 225 mm OD
- SKF 23128 CC/W33 Tapered 150 mm ID Roller Bearing, 225 mm OD
- SKF NU 1030 ML Cylindrical 150 mm ID Roller Bearing, 225 mm OD
- SKF 24030 CC/W33 Parallel 150 mm ID Roller Bearing, 225 mm OD
- SKF 24030 CC/C3W33 Tapered 150 mm ID Roller Bearing, 225 mm OD
- SKF 23030 CC/W33 Tappered 150 mm ID Roller Bearing, 225 mm OD
- SKF 23030 CC/C3W33 Tappered 150 mm ID Roller Bearing, 225 mm OD
