SKF 32218 Taper 90 mm ID Roller Bearing, 160 mm OD
- RS Stock No.:
- 208-0050
- Mfr. Part No.:
- 32218
- Manufacturer:
- SKF
Subtotal (1 unit)*
€185.76
(exc. VAT)
€228.48
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €185.76 |
*price indicative
- RS Stock No.:
- 208-0050
- Mfr. Part No.:
- 32218
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Bore Type | Parallel | |
| Number of Rows | 1 | |
| Bearing Dynamic Load Rating | 309kN | |
| Static Load Rating | 340kN | |
| Outside Diameter | 160mm | |
| Cone Width | 42.5mm | |
| Limiting Speed | 4000rpm | |
| Standards/Approvals | No | |
| Cup Width | 34mm | |
| End Type | Shielded | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Bore Type Parallel | ||
Number of Rows 1 | ||
Bearing Dynamic Load Rating 309kN | ||
Static Load Rating 340kN | ||
Outside Diameter 160mm | ||
Cone Width 42.5mm | ||
Limiting Speed 4000rpm | ||
Standards/Approvals No | ||
Cup Width 34mm | ||
End Type Shielded | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- DE
The SKF single row tapered roller bearings are designed to accommodate combined loads, i.e. simultaneously acting radial and axial loads. The projection lines of the raceways meet at a common point on the bearing axis to provide a true rolling action and therefore low frictional moments during operation. The axial load carrying capacity of tapered roller bearings increases with increasing contact angle α. The size of the contact angle, which is usually between 10° and 30°, is related to the calculation factor e the larger the value of e, the larger the contact angle.
Low friction
Enhanced operational reliability
Rigid bearing application
A single row tapered roller bearing is typically adjusted against a second tapered roller bearing. By applying a preload, a rigid bearing application can be achieved.
Running-in period with reduced temperature peaks
Separable and interchangeable
The inner ring with roller and cage assembly (cone) can be mounted separately from the outer ring (cup). Furthermore, the separable components (fig. 6) are interchangeable. This facilitates mounting, dismounting and also maintenance inspection routines.
Related links
- SKF 30218 Taper 90 mm ID Roller Bearing, 160 mm OD
- SKF C 2218 K Taper 90 mm ID Roller Bearing, 160 mm OD
- SKF C 2218 K/C3 Taper 90 mm ID Roller Bearing, 160 mm OD
- RS PRO 30218 Taper 90 mm ID Roller Bearing, 160 mm OD
- FAG 23218-E1A-XL-K-M Taper 90 mm ID Roller Bearing, 160 mm OD
- NTN 30218U Taper Roller 90 mm ID Roller Bearing, 160 mm OD
- NTN 4T-32218 Tapered Roller 90 mm ID Tapered Roller Bearing, 160 mm OD
- NTN 32218U Taper Roller 90 mm ID Roller Bearing, 160 mm OD
