RS PRO 30218 Taper 90 mm ID Roller Bearing, 160 mm OD
- RS Stock No.:
- 248-2777
- Mfr. Part No.:
- 30218
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€107.87
(exc. VAT)
€132.68
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.87 |
*price indicative
- RS Stock No.:
- 248-2777
- Mfr. Part No.:
- 30218
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Bore Type | Tapered | |
| Cage Material | Stainless Steel | |
| Roller Material | Steel | |
| Limiting Speed | 4000rpm | |
| Standards/Approvals | RoHS | |
| Bearing Dynamic Load Rating | 219kN | |
| End Type | Open | |
| Outside Diameter | 160mm | |
| Static Load Rating | 279kN | |
| Cone Width | 32mm | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Cup Width | 26mm | |
| Bearing Type | Taper | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Bore Type Tapered | ||
Cage Material Stainless Steel | ||
Roller Material Steel | ||
Limiting Speed 4000rpm | ||
Standards/Approvals RoHS | ||
Bearing Dynamic Load Rating 219kN | ||
End Type Open | ||
Outside Diameter 160mm | ||
Static Load Rating 279kN | ||
Cone Width 32mm | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Cup Width 26mm | ||
Bearing Type Taper | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- AT
RS PRO Tapered Roller Baring
Introducing this range of RS Pro single row Tapered Roller Bearings, offering versatility and overall high performance. These RS PRO Tapered Roller bearings have been designed with the highest quality and versatility in mind and thus utilise a high strength steel cage and optimised internal geometry to ensure adequate operation.
Features and Benefits
Pressed steel cage
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- SKF 30218 Taper 90 mm ID Roller Bearing, 160 mm OD
- SKF 32218 Taper 90 mm ID Roller Bearing, 160 mm OD
- SKF C 2218 K Taper 90 mm ID Roller Bearing, 160 mm OD
- FAG 23218-E1A-XL-K-M Taper 90 mm ID Roller Bearing, 160 mm OD
- SKF C 2218 K/C3 Taper 90 mm ID Roller Bearing, 160 mm OD
- NTN 30218U Taper Roller 90 mm ID Roller Bearing, 160 mm OD
- NTN 32218U Taper Roller 90 mm ID Roller Bearing, 160 mm OD
- NTN NU218 90 mm ID Roller Bearing, 160 mm OD
