SKF C 2211 KTN9 Taper 55 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 208-0149
- Mfr. Part No.:
- C 2211 KTN9
- Manufacturer:
- SKF
Subtotal (1 unit)*
€259.14
(exc. VAT)
€318.74
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €259.14 |
*price indicative
- RS Stock No.:
- 208-0149
- Mfr. Part No.:
- C 2211 KTN9
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Bore Type | Parallel | |
| Number of Rows | 1 | |
| Cup Width | 25mm | |
| Static Load Rating | 114kN | |
| End Type | Sealed | |
| Outside Diameter | 100mm | |
| Cone Width | 25mm | |
| Bearing Dynamic Load Rating | 116kN | |
| Standards/Approvals | No | |
| Limiting Speed | 9000rpm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Bore Type Parallel | ||
Number of Rows 1 | ||
Cup Width 25mm | ||
Static Load Rating 114kN | ||
End Type Sealed | ||
Outside Diameter 100mm | ||
Cone Width 25mm | ||
Bearing Dynamic Load Rating 116kN | ||
Standards/Approvals No | ||
Limiting Speed 9000rpm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- IT
The SKF CARB toroidal roller bearings have one row of long, slightly barrel-shaped symmetrical rollers and torus-shaped raceway profiles. They are non-locating bearings and accommodate exclusively radial loads. CARB bearings are often used to replace the non-locating spherical roller bearing in a locating/non-locating bearing arrangement.
Accommodate misalignment
CARB bearings are self-aligning like spherical roller bearings or self-aligning ball bearings.
Accommodate axial displacement
CARB bearings compensate for thermal expansion of the shaft like cylindrical or needle roller bearings .
Wide assortment of dimension series
CARB bearings are available with the same boundary dimensions as corresponding spherical roller bearings, self-aligning ball bearings, cylindrical roller bearings and needle roller bearings.
Long service life
The special roller profile prevents stress peaks at the roller ends.
Low friction
Self-guiding rollers keep friction and frictional heat at low levels.
Improved wear resistance
All CARB bearings are upgraded SKF Explorer bearings.
Low noise
Related links
- SKF C 2211 KTN9/C3 Tapered 1:12 55 mm ID CARB Toroidal Roller Bearing, 100 mm OD
- SKF 30211 Taper 55 mm ID Roller Bearing, 100 mm OD
- SKF 33211 Taper 55 mm ID Roller Bearing, 100 mm OD
- SKF 32211 J2/Q Taper 55 mm ID Roller Bearing, 100 mm OD
- RS PRO 32211 Taper 55 mm ID Roller Bearing, 100 mm OD
- RS PRO 33211 Taper 55 mm ID Roller Bearing, 100 mm OD
- NSK 30211J Taper 55 mm ID Taper Roller Bearing, 100 mm OD
- Timken 33211 Taper 55 mm ID Metric Roller Bearing, 100 mm OD
