SKF C 3224 K Taper 120 mm ID Roller Bearing, 215 mm OD
- RS Stock No.:
- 208-0164
- Mfr. Part No.:
- C 3224 K
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1,890.04
(exc. VAT)
€2,324.75
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,890.04 |
*price indicative
- RS Stock No.:
- 208-0164
- Mfr. Part No.:
- C 3224 K
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 120mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Static Load Rating | 980kN | |
| Cone Width | 76mm | |
| Outside Diameter | 215mm | |
| Bearing Dynamic Load Rating | 750kN | |
| Limiting Speed | 3200rpm | |
| Standards/Approvals | No | |
| End Type | Open | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 120mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Static Load Rating 980kN | ||
Cone Width 76mm | ||
Outside Diameter 215mm | ||
Bearing Dynamic Load Rating 750kN | ||
Limiting Speed 3200rpm | ||
Standards/Approvals No | ||
End Type Open | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- SE
SKF Taper Roller Bearing, 120 mm ID, 215 mm OD - C 3224 K
SKF's CARB® toroidal roller bearing is an innovative choice. It combines design features from several conventional bearing types with a robust build quality to promote high performance, reliability and significantly longer service life. The bearing can handle misalignment and axial displacement without creating internal axial loads, and there's virtually no increase in friction. This removes the need to compromise between a firm fit and axial freedom, meaning tight fits can be used to eliminate 'creep' (or slippage), as well as wear and tear between surfaces.
• Parallel bore type
• Compact structure
• High precision
• Inside diameter of 120 mm
• Outside diameter of 215 mm
• Race width of 76 mm
Application Information
• Fans and blowers
• Crushers and grinding mills
• Industrial transmissions
• Conveyors
• Hydraulic motors and pumps
• Wind turbines
What are the benefits of CARB® bearings?
CARB® bearings use high-quality steel as well as an improved heat treatment process, meaning their reliability and service life are substantially higher. Noise and vibration levels, energy consumption and operating temperatures are also much lower. Reduced operating temperatures mean longer intervals between relubrications.
Related links
- SKF C 3224 K/C3 Tapered 1:12 120 mm ID Roller Bearing, 215 mm OD
- SKF C 3224 Cylindrical 120 mm ID CARB Toroidal Roller Bearing, 215 mm OD
- SKF C 2320 K Taper 100 mm ID Roller Bearing, 215 mm OD
- SKF 30224 Taper 120 mm ID Roller Bearing, 215 mm OD
- NTN 23224EAKW33C3 Taper 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 23224EMKW33C3 Taper 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 23224EAKW33 Taper 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 23224EMKW33 Taper 120 mm ID Spherical Roller Bearing, 215 mm OD
