SKF 30224 Taper 120 mm ID Roller Bearing, 215 mm OD

Subtotal (1 unit)*

€476.07

(exc. VAT)

€585.57

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€476.07

*price indicative

RS Stock No.:
207-9990
Mfr. Part No.:
30224
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

120mm

Bore Type

Parallel

Cage Material

Sheet Metal

Outside Diameter

215mm

Static Load Rating

465kN

Cup Width

34mm

Cone Width

44.6mm

Number of Rows

1

Bearing Dynamic Load Rating

417kN

End Type

Shielded

Standards/Approvals

No

Limiting Speed

3000rpm

Bearing Type

Taper

COO (Country of Origin):
DE

SKF Tapered Roller Bearing, 120mm Inside Diameter, 215mm Outside Diameter - 30224


This tapered roller bearing is a crucial component in various industrial applications, known for its ability to handle both radial and axial loads efficiently. With an inside diameter of 120mm and an outside diameter of 215mm, it is designed for robust performance. This particular bearing type features a cylindrical bore and is suitable for high-speed operations with a limiting speed of 3000rpm, making it ideal for demanding environments.

Features & Benefits


• Designed for heavy-duty operations, offering exceptional durability

• Constructed with sheet metal for added strength and weight efficiency

• Features a fatigue limit load of 49kN, ensuring longevity under stress

• Supports reference speeds of 2400rpm for high-speed use

Applications


• Used in heavy machinery and automotive

• Suitable for construction equipment requiring high-load capabilities

• Ideal for turbine and gearbox systems needing reliable performance

• Effective in conveyor systems to enhance operational efficiency

• Utilised in electric motors for improved power transmission

What are the advantages of the load ratings offered by this bearing?


The dynamic load rating of 417kN allows for effective handling of variable loads during operation, while the static load rating of 465kN ensures stability under stationary conditions. This is particularly advantageous in applications where both types of loading occur frequently.

How do the tapered roller bearing dimensions affect its performance?


The dimensions, including the inside diameter of 120mm and outside diameter of 215mm, play a critical role in determining the bearing's load capacity and speed characteristics, ensuring optimal performance in various industrial applications.

What considerations should be made regarding installation for optimal performance?


It is essential to ensure proper fitting and alignment when installing the tapered roller bearing to avoid undue stress, which can lead to premature failure or reduced efficiency in performance. Regular maintenance checks can help maintain correct installation conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy