NTN 23224EMKW33C3 Taper 120 mm ID Spherical Roller Bearing, 215 mm OD
- RS Stock No.:
- 454-559
- Mfr. Part No.:
- 23224EMKW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
€1,085.02
(exc. VAT)
€1,334.57
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,085.02 |
*price indicative
- RS Stock No.:
- 454-559
- Mfr. Part No.:
- 23224EMKW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 76mm | |
| Bore Type | Taper | |
| Roller Material | Steel | |
| Cage Material | Brass | |
| Dynamic Load Rating | 857kN | |
| Internal Clearance | C3 | |
| Static Load Rating | 998kN | |
| Bearing Material | Through Hardened Steel | |
| Outside Diameter | 215mm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | 23224EMKW33C3 | |
| Maximum Speed - Oil | 2800rpm | |
| Maximum Speed - Grease | 2100rpm | |
| Limiting Speed | 2800rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 76mm | ||
Bore Type Taper | ||
Roller Material Steel | ||
Cage Material Brass | ||
Dynamic Load Rating 857kN | ||
Internal Clearance C3 | ||
Static Load Rating 998kN | ||
Bearing Material Through Hardened Steel | ||
Outside Diameter 215mm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series 23224EMKW33C3 | ||
Maximum Speed - Oil 2800rpm | ||
Maximum Speed - Grease 2100rpm | ||
Limiting Speed 2800rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed for robust performance and longevity in demanding applications. Engineered with precision, it features an internal diameter of 120 mm and an external diameter of 215 mm, ensuring a perfect fit for various machinery. The bearing's solid construction includes a width of 76 mm and is crafted from high-quality acier 100Cr6, providing exceptional strength and resistance to wear. It is built to support both static and dynamic loads, offering reliability across a range of industrial environments. The bearing is suited for high-speed operations with a maximum limit speed of 2800 tr/min while maintaining effective performance in extreme temperatures. Ideal for heavy-duty machinery, this product is a prime choice for those seeking efficiency and durability in a compact design.
Robust construction ensures longevity and dependability
Designed to handle both static and dynamic loads effectively
Optimal for high-speed operations with maximum limits suited for fast applications
Acier 100Cr6 material enhances wear resistance and overall strength
Versatile usage enhances performance in varying industrial settings
Temperature range accommodation facilitates effective operation in extreme environments
Easy to integrate into existing setups, making it a hassle-free choice for replacements
Related links
- NTN 23224EMKW33 Taper 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 23224EAKW33C3 Taper 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 23224EAKW33 Taper 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22224EAW33C3 Cylindrical 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22224EMKW33C3 Tapered 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 23224EAW33C3 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 23224EMW33 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 23224EMW33C3 120 mm ID Spherical Roller Bearing, 215 mm OD
