NTN 23224EAKW33C3 Taper 120 mm ID Spherical Roller Bearing, 215 mm OD

Subtotal (1 unit)*

€834.66

(exc. VAT)

€1,026.63

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€834.66

*price indicative

RS Stock No.:
454-554
Mfr. Part No.:
23224EAKW33C3
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

120mm

Race Width

76mm

Bore Type

Taper

Roller Material

Steel

Cage Material

Steel

Outside Diameter

215mm

Internal Clearance

C3

Static Load Rating

998kN

Bearing Material

Through Hardened Steel

Limiting Speed

2800rpm

Maximum Speed - Grease

2100rpm

Maximum Speed - Oil

2100rpm

Series

23224EAKW33C3

Standards/Approvals

RoHS Certificate of Compliance

Dynamic Load Rating

857kN

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearings offered are expertly crafted to deliver exceptional performance and reliability in various industrial applications. Engineered for demanding conditions, this bearing type is designed to support heavy radial loads and moderate axial loads, ensuring durable operation even in extreme environments. With a robust construction and innovative design features, it exemplifies precision engineering, making it a preferred choice among engineers and industry professionals. Designed for optimal fit, its technical specifications include precise internal and external diameters, guaranteeing compatibility in a range of machinery. Users can trust the engineered performance of this bearing to enhance operational efficiency and longevity.

Dynamic load capacity is optimised for challenging applications

Constructed with a fatigue limit load designed for long-lasting durability

High-quality steel construction provides superior resistance to wear

Effective lubrication system with multiple holes for enhanced performance

Designed to accommodate a wide temperature range for versatile applications

Radial clearance class ensures precise spacing for smooth operation

Available compatible sleeve reference simplifies integration processes

Comprehensive support documentation enhances user understanding and ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy