SKF NU 213 ECP/C3 65 mm ID Roller Bearing, 120 mm OD
- RS Stock No.:
- 209-1984
- Mfr. Part No.:
- NU 213 ECP/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€144.54
(exc. VAT)
€177.78
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €144.54 |
*price indicative
- RS Stock No.:
- 209-1984
- Mfr. Part No.:
- NU 213 ECP/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 23mm | |
| Bore Type | Parallel | |
| Cage Material | Non-Metallic | |
| Dynamic Load Rating | 122kN | |
| Limiting Speed | 6700rpm | |
| Series | NU 213 ECP | |
| Standards/Approvals | No | |
| Outside Diameter | 120mm | |
| Static Load Rating | 118kN | |
| Number of Rows | 1 | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 23mm | ||
Bore Type Parallel | ||
Cage Material Non-Metallic | ||
Dynamic Load Rating 122kN | ||
Limiting Speed 6700rpm | ||
Series NU 213 ECP | ||
Standards/Approvals No | ||
Outside Diameter 120mm | ||
Static Load Rating 118kN | ||
Number of Rows 1 | ||
End Type Open | ||
- COO (Country of Origin):
- DE
SKF Roller Bearing, 65mm Inside Diameter, 120mm Outside Diameter - NU 213 ECP/C3
This roller bearing is a single-row cylindrical type, designed to accommodate demanding applications in various industries. Constructed with a parallel bore, it features an inside diameter of 65mm and an outside diameter of 120mm, alongside a race width of 23mm. This product is ideal for scenarios requiring efficient load management and high-speed operations.
Features & Benefits
• High static load rating of 118kN enhances durability
• Dynamic load rating of 122kN supports heavy loads
• Non-metallic cage construction reduces friction wear
• Open-type design ensures easy lubrication access
Applications
• Used for precise load support in machinery
• Suitable for in automation and mechanical systems
• Ideal for high-speed spindle bearing configurations
• Utilised in electrical and electronic devices demanding reliability
What load ratings can be expected from this product?
The static load rating is 118kN, while the dynamic load rating reaches 122kN, catering to heavy-duty requirements.
How does the construction of the cage affect performance?
The non-metallic cage reduces friction and enhances overall efficiency, extending the bearing's service life in operational contexts.
What operating speeds can I expect when using this bearing?
It achieves a reference speed of 6300r/min and a limiting speed of 6700r/min, making it suitable for high-speed applications.
What maintenance considerations are involved with this type of bearing?
The open-type design allows for simple lubrication processes, facilitating effective maintenance and prolonging the bearings lifespan.
Can this bearing be utilised in custom machinery?
Yes, given its industrial specifications and tolerances, it can be effectively integrated into various custom machinery designs.
Related links
- SKF NU 213 ECP 65 mm ID Roller Bearing, 120 mm OD
- SKF NJ 213 ECP/C3 65 mm ID Roller Bearing, 120 mm OD
- SKF NU 213 ECM/C3 65 mm ID Roller Bearing, 120 mm OD
- SKF NU 213 ECJ/C3 65 mm ID Roller Bearing, 120 mm OD
- SKF NU 2213 ECP/C3 65 mm ID Roller Bearing, 120 mm OD
- SKF NU 213 ECJ 65 mm ID Roller Bearing, 120 mm OD
- SKF NU 213 ECML/P63 65 mm ID Roller Bearing, 120 mm OD
- SKF NU 213 ECM 65 mm ID Cylindrical Roller Bearing, 120 mm OD
