SKF NU 213 ECP 65 mm ID Roller Bearing, 120 mm OD
- RS Stock No.:
- 506-369
- Mfr. Part No.:
- NU 213 ECP
- Manufacturer:
- SKF
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€135.93
(exc. VAT)
€167.19
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €135.93 | - |
| 5 - 9 | €130.48 | 4% |
| 10 - 24 | €127.75 | 6% |
| 25 + | €125.03 | 8% |
*price indicative
- RS Stock No.:
- 506-369
- Mfr. Part No.:
- NU 213 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 23mm | |
| Bore Type | Parallel | |
| Cage Material | Fibreglass Reinforced Nylon | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 122kN | |
| Outside Diameter | 120mm | |
| Static Load Rating | 118kN | |
| Number of Rows | 1 | |
| Limiting Speed | 6700rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 23mm | ||
Bore Type Parallel | ||
Cage Material Fibreglass Reinforced Nylon | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 122kN | ||
Outside Diameter 120mm | ||
Static Load Rating 118kN | ||
Number of Rows 1 | ||
Limiting Speed 6700rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF Roller Bearing, 65mm Inside Diameter, 120mm Outside Diameter - NU213ECP
This cylindrical roller bearing is designed to deliver efficient performance in various industrial applications. With an inside diameter of 65mm and an outside diameter of 120mm, it features a race width of 23mm, making it a robust choice for tasks requiring reliable load handling. This single-row bearing is constructed from fibreglass reinforced material, enhancing its durability while maintaining impressive load ratings, including a dynamic load rating of 122kN and a static load rating of 118kN.
Features & Benefits
• Open end design allows for easy lubrication and maintenance
• High-speed capability with a reference speed of 6300r/min
• Fibreglass reinforced cage enhances strength and stiffness
• Effective for dynamic load applications up to 122kN
• Designed to accommodate high fatigue limit loads
• Suitable for various industrial environments due to robust specifications
Applications
• Used in electric motor assemblies
• Suitable for industrial machinery requiring high-speed operation
• Utilised in conveyor systems for reliability
• Ideal for in automation equipment
What is the significance of the fibreglass reinforced cage in durability?
The fibreglass reinforced cage enhances the bearing's load-carrying capabilities and provides increased structural integrity, ensuring longevity in demanding environments.
How does this bearing perform under dynamic load conditions?
It is rated for a dynamic load capacity of 122kN, making it suitable for high-stress applications where reliability is critical.
What maintenance practices should be followed for optimal performance?
Regular lubrication at the open end is recommended, and monitoring for wear can help prolong service life while ensuring smooth operation in applications.
Related links
- SKF NU 213 ECP/C3 65 mm ID Roller Bearing, 120 mm OD
- SKF NUP 213 ECP 65 mm ID Roller Bearing, 120 mm OD
- SKF NJ 213 ECP 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NU 213 ECJ 65 mm ID Roller Bearing, 120 mm OD
- SKF NU 213 ECM/C3 65 mm ID Roller Bearing, 120 mm OD
- SKF NU 213 ECJ/C3 65 mm ID Roller Bearing, 120 mm OD
- SKF NU 213 ECML/P63 65 mm ID Roller Bearing, 120 mm OD
- SKF NU 213 ECM 65 mm ID Cylindrical Roller Bearing, 120 mm OD
