SKF NA 4902.2RS Cylindrical 15 mm ID Roller Bearing, 28 mm OD
- RS Stock No.:
- 209-2306
- Mfr. Part No.:
- NA 4902.2RS
- Manufacturer:
- SKF
Subtotal (1 unit)*
€42.00
(exc. VAT)
€51.66
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.00 |
*price indicative
- RS Stock No.:
- 209-2306
- Mfr. Part No.:
- NA 4902.2RS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 15mm | |
| Race Width | 14mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Roller Material | Steel | |
| End Type | Shielded | |
| Dynamic Load Rating | 9.13kN | |
| Outside Diameter | 28mm | |
| Static Load Rating | 12kN | |
| Internal Clearance | CN | |
| Limiting Speed | 9500rpm | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Series | NA 4902.2RS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 15mm | ||
Race Width 14mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Roller Material Steel | ||
End Type Shielded | ||
Dynamic Load Rating 9.13kN | ||
Outside Diameter 28mm | ||
Static Load Rating 12kN | ||
Internal Clearance CN | ||
Limiting Speed 9500rpm | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Series NA 4902.2RS | ||
- COO (Country of Origin):
- SK
SKF Roller Bearing, 28mm Outside Diameter, 9.13kN Dynamic Load Rating - NA 4902.2RS
This roller bearing is developed for dependable performance in various mechanical applications. With its spherical shape, it ensures smooth operation under dynamic loads. Its robust construction makes it suitable for industrial environments where high speed and safety are essential.
Features & Benefits
• Spherical design accommodates misalignment for enhanced durability
• Manufactured from steel for improved strength and reliability
• Dynamic load rating of 9.13kN supports substantial loads
• Limiting speed of 9500r/min enables high-speed operations
• Features a sheet metal cage to reduce weight
• Built to comply with normal and precision tolerances
Applications
• Utilised in precision within the automation sector
• Suitable for high-speed machinery that requires dependable bearings
• Ideal for integration in mechanical systems demanding low maintenance
• Employed in manufacturing equipment to boost operational efficiency
How does the design address potential alignment issues?
The spherical design allows for misalignment, mitigating stress and extending the bearing's lifespan in dynamic applications.
How should this bearing be maintained for optimal performance?
Regular lubrication is vital for maintaining performance. Ensure proper alignment and monitor for wear to enhance longevity.
Related links
- SKF NA 4902 Cylindrical 15 mm ID Needle Roller Bearing, 28 mm OD
- SKF 81102 TN Cylindrical 15 mm ID Roller Bearing, 28 mm OD
- SKF NKIA 5902 Cylindrical 15 mm ID Roller Bearing, 28 mm OD
- SKF NA 2202.2RS Cylindrical 15 mm ID Roller Bearing, 35 mm OD
- SKF NA 6902 15 mm ID Roller Bearing Complete, 28 mm OD
- INA K81102-TV-A/0-8 15 mm ID Roller Bearing, 28 mm OD
- INA 81102-TV 15 mm ID Roller Bearing, 28 mm OD
- IKO Nippon Thompson NTB1528AS Thrust 15 mm ID Roller Bearing, 28 mm OD
