SKF NKIA 5902 Cylindrical 15 mm ID Roller Bearing, 28 mm OD
- RS Stock No.:
- 233-7206
- Mfr. Part No.:
- NKIA 5902
- Manufacturer:
- SKF
Subtotal (1 unit)*
€54.64
(exc. VAT)
€67.21
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €54.64 |
*price indicative
- RS Stock No.:
- 233-7206
- Mfr. Part No.:
- NKIA 5902
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 15mm | |
| Race Width | 18mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Series | NKIA 5902 | |
| Limiting Speed | 22000rpm | |
| Dynamic Load Rating | 11.2kN | |
| Outside Diameter | 28mm | |
| Bearing Material | Steel | |
| Static Load Rating | 153kN | |
| Internal Clearance | CN | |
| Standards/Approvals | No | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 15mm | ||
Race Width 18mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Series NKIA 5902 | ||
Limiting Speed 22000rpm | ||
Dynamic Load Rating 11.2kN | ||
Outside Diameter 28mm | ||
Bearing Material Steel | ||
Static Load Rating 153kN | ||
Internal Clearance CN | ||
Standards/Approvals No | ||
Race Type Grooved | ||
- COO (Country of Origin):
- SK
SKF NKIA 5902 Series Roller Bearing, 15mm Inside Diameter, 153kN Static Load Rating - NKIA 5902
This roller bearing is a cylindrical-bore, grooved-race component designed to support radial loads in rotating assemblies. It is manufactured in steel and intended for installations requiring Compact support and continuous operation at elevated shaft speeds. The bearing features standard internal clearance and a construction suited to applications where sustained dynamic and static load capacity is required.
Features and Benefits:
• 11.2 kN dynamic load rating for sustained operational loads
• 153 kN static load capability to resist heavy stationary forces
• 22,000 r/min limiting speed for high-speed rotational applications
• CN internal clearance to accommodate thermal and assembly variation
• Steel rollers and races for robust wear resistance and longevity
• 153 kN static load capability to resist heavy stationary forces
• 22,000 r/min limiting speed for high-speed rotational applications
• CN internal clearance to accommodate thermal and assembly variation
• Steel rollers and races for robust wear resistance and longevity
Applications
• Suitable for high-speed spindles with Compact shaft sizes
• Ideal for machine-tool support where radial loads predominate
• Used with rotating shafts requiring robust static load support
• Can be used for industrial gearboxes operating at elevated speeds
• Suitable for Compact actuator assemblies needing Durable bearings
• Ideal for machine-tool support where radial loads predominate
• Used with rotating shafts requiring robust static load support
• Can be used for industrial gearboxes operating at elevated speeds
• Suitable for Compact actuator assemblies needing Durable bearings
What shaft bore form is required for installation?
A smooth cylindrical shaft is required to match the bearing's cylindrical bore.
How does the bearing manage misalignment from assembly tolerances?
The grooved race allows stable roller guidance while CN clearance accommodates small positional variations.
What material properties affect wear resistance?
The bearing uses steel rollers and races which provide hardness and surface durability under load.
Which measurement specifies the radial space occupied by the bearing?
The race width determines the axial envelope, specified as 18 mm for this component.
Related links
- SKF NA 4902.2RS Cylindrical 15 mm ID Roller Bearing, 28 mm OD
- SKF 81102 TN Cylindrical 15 mm ID Roller Bearing, 28 mm OD
- SKF NA 4902 Cylindrical 15 mm ID Needle Roller Bearing, 28 mm OD
- INA K81102-TV-A/0-8 15 mm ID Roller Bearing, 28 mm OD
- INA 81102-TV 15 mm ID Roller Bearing, 28 mm OD
- IKO Nippon Thompson NTB1528AS Thrust 15 mm ID Roller Bearing, 28 mm OD
- SKF NA 2202.2RS Cylindrical 15 mm ID Roller Bearing, 35 mm OD
- SKF NKIB 5902 15 mm ID Roller Bearing Angular Contact Ball 28 mm OD
