SKF RNU 203 ECP 22.1 mm ID Roller Bearing, 40 mm OD
- RS Stock No.:
- 210-1519
- Mfr. Part No.:
- RNU 203 ECP
- Manufacturer:
- SKF
Subtotal (1 unit)*
€37.82
(exc. VAT)
€46.52
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.82 |
*price indicative
- RS Stock No.:
- 210-1519
- Mfr. Part No.:
- RNU 203 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 22.1mm | |
| Race Width | 12mm | |
| Bore Type | Parallel | |
| Number of Rows | 1 | |
| Static Load Rating | 14.3kN | |
| Outside Diameter | 40mm | |
| Dynamic Load Rating | 20kN | |
| End Type | Open | |
| Limiting Speed | 22000rpm | |
| Series | RNU | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 22.1mm | ||
Race Width 12mm | ||
Bore Type Parallel | ||
Number of Rows 1 | ||
Static Load Rating 14.3kN | ||
Outside Diameter 40mm | ||
Dynamic Load Rating 20kN | ||
End Type Open | ||
Limiting Speed 22000rpm | ||
Series RNU | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
SKF Cylindrical Roller Bearing, 22.1mm Inside Diameter, 40mm Outside Diameter - RNU 203 ECP
This cylindrical roller bearing from SKF is designed for high-load applications, featuring a single-row configuration without an inner ring. The model has an inside diameter of 22.1mm and an outside diameter of 40mm, making it ideal for use in compact areas where axial space is limited. With a race width of 12mm, it balances compact size with robust performance, capable of handling dynamic loads up to 20kN.
Features & Benefits
• High-speed roller bearing operates effectively at up to 22,000rpm
• Single-row design optimises space whilst reducing weight
• Static load rating of 14.3kN supports heavy static loads
• Designed with a fatigue limit load of 1.73kN for durability
• Normal tolerances ensure compatibility with various setups
• Minimal radial internal clearance enhances operational efficiency
Applications
• Used in automation systems requiring compact, high-performance bearings
• Ideal for heavy-duty machinery within the mechanical engineering sector
• Suitable for electrical motors and generators operating at high speeds
• Utilised in industrial equipment where space and performance are critical
What load capacities are supported with this bearing?
This bearing supports a dynamic load rating of 20kN and a static load rating of 14.3kN, suitable for various applications involving heavy loads.
How does the design affect its performance in different environments?
The single-row configuration allows for efficient load distribution and is well-suited for applications where axial space is restricted, whilst its fatigue limit ensures reliability over time.
What maintenance considerations should be noted for optimal performance?
Regular checks for lubrication and ensuring proper alignment during installation can help maintain optimal performance and longevity in operational settings.
Related links
- SKF RNU 203 TN9 22.9 mm ID Roller Bearing, 40 mm OD
- SKF NU 203 ECP 17 mm ID Roller Bearing, 40 mm OD
- SKF NJ 203 ECP Cylindrical 17 mm ID Roller Bearing, 40 mm OD
- SKF NU 203 ECP/C3 17 mm ID Roller Bearing, 40 mm OD
- SKF N 203 ECP 17 mm ID Cylindrical Roller Bearing, 40 mm OD
- SKF NUP 203 ECP 17 mm ID Cylindrical Roller Bearing, 40 mm OD
- SKF NJ 203 ECP/C3 Cylindrical 17 mm ID Cylindrical Roller Bearing, 40 mm OD
- SKF NUP 2203 ECP 17 mm ID Roller Bearing, 40 mm OD
