SKF T4CB 120 Taper 120 mm ID Roller Bearing, 170 mm OD
- RS Stock No.:
- 210-1529
- Mfr. Part No.:
- T4CB 120
- Manufacturer:
- SKF
Subtotal (1 unit)*
€489.83
(exc. VAT)
€602.49
(inc. VAT)
Temporarily out of stock
- Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €489.83 |
*price indicative
- RS Stock No.:
- 210-1529
- Mfr. Part No.:
- T4CB 120
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 120mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 250kN | |
| Number of Rows | 1 | |
| Cone Width | 28.55mm | |
| Bearing Material | Steel | |
| Outside Diameter | 170mm | |
| Limiting Speed | 3600rpm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 195kN | |
| Standards/Approvals | No | |
| Series | T4CB | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 120mm | ||
Bore Type Parallel | ||
Cage Material Sheet Metal | ||
Static Load Rating 250kN | ||
Number of Rows 1 | ||
Cone Width 28.55mm | ||
Bearing Material Steel | ||
Outside Diameter 170mm | ||
Limiting Speed 3600rpm | ||
End Type Open | ||
Bearing Dynamic Load Rating 195kN | ||
Standards/Approvals No | ||
Series T4CB | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- PL
SKF Roller Bearing, Taper Roller Type, 120mm ID, 170mm OD, 195kN Dynamic Load Rating - T4CB 120
Keep your workflow on the straight and narrow with this roller bearing from SKF. It can handle the burden of both radial and axial loads, making it a versatile choice. As the assembly has interchangeable parts, it's a smart choice that makes maintenance and repairs a breeze. Thanks to a light weight of 1.74kg, it puts minimal strain on your equipment. This bearing is made from sheet metal for high tensile strength and resistance to corrosion, so it punches above its weight.
Features & Benefits
• Static load rating of 250kN and dynamic load rating of 195kN to handle heavy-duty loads
• Limiting speed of 3600rpm for use in high-speed applications
• Wide inner diameter of 120mm to accommodate larger bores
Applications
• Automated assembly lines
• Paper and pulp mills
• Agricultural machinery
What's a tapered bearing?
A tapered bearing like this one has a cup and cone structure in which the cup serves as the outer ring and the cone serves as the inner ring. This type of bearing design helps to optimise lubrication and reduce friction, so you get smooth operation.
Related links
- SKF 33024 Taper 120 mm ID Roller Bearing, 180 mm OD
- SKF 32219 Taper 95 mm ID Roller Bearing, 170 mm OD
- SKF 32022 X Taper 110 mm ID Roller Bearing, 170 mm OD
- SKF 32316 J2 Taper 80 mm ID Roller Bearing, 170 mm OD
- NTN 81224 120 mm ID Roller Bearing, 170 mm OD
- SKF 23022-2RS/VT143 Taper 110 mm ID Roller Bearing, 170 mm OD
- SKF 31316 J1/QCL7A Taper 80 mm ID Roller Bearing, 170 mm OD
- SKF C 2316 K/C3 Taper 80 mm ID Roller Bearing, 170 mm OD
