RS PRO N205-E-TVP 25 mm ID Roller Bearing, 52 mm OD
- RS Stock No.:
- 248-2880
- Mfr. Part No.:
- N205-E-TVP
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€56.86
(exc. VAT)
€69.94
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.86 |
*price indicative
- RS Stock No.:
- 248-2880
- Mfr. Part No.:
- N205-E-TVP
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 15mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| Limiting Speed | 16000rpm | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 52mm | |
| Static Load Rating | 28kN | |
| Dynamic Load Rating | 29.5kN | |
| Number of Rows | 1 | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 15mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Fibreglass Reinforced Polyamide | ||
Limiting Speed 16000rpm | ||
Standards/Approvals RoHS | ||
Outside Diameter 52mm | ||
Static Load Rating 28kN | ||
Dynamic Load Rating 29.5kN | ||
Number of Rows 1 | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- AT
RS PRO Cylindrical Roller Baring
Introducing this range of RS Pro single row Tapered Roller Bearings, offering versatility and overall high performance. These RS PRO Tapered Roller bearings have been designed with the highest quality and versatility in mind and thus utilise a high strength steel cage and optimised internal geometry to ensure adequate operation.
Features and Benefits
Single row cylindrical roller bearing
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO N305-E-TVP 25 mm ID Roller Bearing, 62 mm OD
- INA N205-E-XL-TVP2 25 mm ID Roller Bearing, 52 mm OD
- INA N205-E-XL-TVP2-C3 25 mm ID Roller Bearing, 52 mm OD
- NTN N205 25 mm ID Roller Bearing, 52 mm OD
- SKF 22205 E Parallel 25 mm ID Roller Bearing, 52 mm OD
- RS PRO NJ205-E-TVP3 25 mm ID Roller Bearing, 52 mm OD
- SKF 22205 E/C3 Parallel 25 mm ID Roller Bearing, 52 mm OD
- RS PRO NUP205-E-TVP3 25 mm ID Roller Bearing, 52 mm OD
