RS Better World
FAG 22219-E1-XL Parallel 95 mm ID Roller Bearing, 170 mm OD
- RS Stock No.:
- 260-0536
- Mfr. Part No.:
- 22219-E1-XL
- Manufacturer:
- FAG
Subtotal (1 unit)*
€341.14
(exc. VAT)
€419.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €341.14 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0536
- Mfr. Part No.:
- 22219-E1-XL
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 95mm | |
| Race Width | 43mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 170mm | |
| Limiting Speed | 4850rpm | |
| Standards/Approvals | DIN 635-2 | |
| Dynamic Load Rating | 380000N | |
| Number of Rows | 2 | |
| Static Load Rating | 415000N | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 95mm | ||
Race Width 43mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Sheet Metal | ||
Outside Diameter 170mm | ||
Limiting Speed 4850rpm | ||
Standards/Approvals DIN 635-2 | ||
Dynamic Load Rating 380000N | ||
Number of Rows 2 | ||
Static Load Rating 415000N | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The FAG spherical roller bearings 222..-E1. It has main dimensions to DIN 635-2.
Operating temperature minimum -30 °C
Operating temperature maximum 120 °C
Related links
- FAG 22219-E1-XL-C3 Z Cylindrical 95 mm ID Roller Bearing, 170 mm OD
- FAG 22219-E1-XL-K-C3 K Tapered 95 mm ID Roller Bearing, 170 mm OD
- FAG 22219-E1-XL-K K Tapered 95 mm ID Spherical Roller Bearing, 170 mm OD
- FAG 22316-E1-XL Parallel 80 mm ID Roller Bearing, 170 mm OD
- FAG 22316-E1-XL-T41A Cylindrical 80 mm ID Roller Bearing, 170 mm OD
- FAG 22316-E1-XL-K K Tapered 80 mm ID Roller Bearing, 170 mm OD
- FAG 29416-E1-XL 80 mm ID Spherical Roller Bearing, 170 mm OD
- FAG 21316-E1-XL Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
