INA NK19/20-XL 19 mm ID Roller Bearing Needle, 27 mm OD
- RS Stock No.:
- 260-0620
- Mfr. Part No.:
- NK19/20-XL
- Manufacturer:
- INA
Subtotal (1 pack of 5 units)*
€123.37
(exc. VAT)
€151.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €123.37 | €24.674 |
*price indicative
- RS Stock No.:
- 260-0620
- Mfr. Part No.:
- NK19/20-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 19mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Cage Material | Plastic | |
| Dynamic Load Rating | 18.7kN | |
| Standards/Approvals | No | |
| Static Load Rating | 23.6kN | |
| Outside Diameter | 27mm | |
| Series | NK | |
| Limiting Speed | 21600rpm | |
| End Type | Open | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 19mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Cage Material Plastic | ||
Dynamic Load Rating 18.7kN | ||
Standards/Approvals No | ||
Static Load Rating 23.6kN | ||
Outside Diameter 27mm | ||
Series NK | ||
Limiting Speed 21600rpm | ||
End Type Open | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The INA needle roller bearing has bore diameter of 19 mm and outside diameter of 27 mm.
Operating temperature minimum -30 °C
Operating temperature maximum 120 °C
Related links
- INA NK19/16-XL 19 mm ID Needle Roller Bearing Needle Roller, 27 mm OD
- INA NKI15/16-XL 15 mm ID Roller Bearing Needle, 27 mm OD
- SKF NK 19/16 19 mm ID Roller Bearing Needle, 27 mm OD
- SKF NK 19/20 19 mm ID Roller Bearing Needle, 27 mm OD
- SKF NKI 15/16 15 mm ID Roller Bearing Needle, 27 mm OD
- IKO Nippon Thompson TAFI152716 15 mm ID Roller Bearing Needle, 27 mm OD
- INA NK12/16-XL 12 mm ID Roller Bearing Needle, 19 mm OD
- NTN NK19/20R 19 mm ID Needle Roller Thrust Bearing Needle Roller 27 mm OD
