SKF NK 19/16 19 mm ID Roller Bearing Needle, 27 mm OD
- RS Stock No.:
- 233-7191
- Mfr. Part No.:
- NK 19/16
- Manufacturer:
- SKF
Subtotal (1 unit)*
€20.81
(exc. VAT)
€25.60
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.81 |
*price indicative
- RS Stock No.:
- 233-7191
- Mfr. Part No.:
- NK 19/16
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 19mm | |
| Race Width | 16mm | |
| Cage Material | Sheet Steel | |
| Roller Material | Steel | |
| Limiting Speed | 24000rpm | |
| Number of Rows | 1 | |
| Series | NK | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 13.4kN | |
| Static Load Rating | 19kN | |
| Outside Diameter | 27mm | |
| Bearing Material | Steel | |
| Bearing Type | Needle | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 19mm | ||
Race Width 16mm | ||
Cage Material Sheet Steel | ||
Roller Material Steel | ||
Limiting Speed 24000rpm | ||
Number of Rows 1 | ||
Series NK | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 13.4kN | ||
Static Load Rating 19kN | ||
Outside Diameter 27mm | ||
Bearing Material Steel | ||
Bearing Type Needle | ||
Race Type Grooved | ||
SKF Roller Bearing, Needle, 19mm Inside Diameter - NK 19/16
This roller bearing belongs to the needle roller type, renowned for its compact design and efficient load handling capabilities. With an inside diameter of 19mm and an outside diameter of 27mm, it features an optimal race width of 16mm. Constructed from steel, it accommodates high-speed applications and provides reliable performance under various conditions.
Features & Benefits
• Designed for high-speed operation with a reference speed of 20,000r/min
• Dynamic load rating of 13.4kN enhances performance under stress
• Static load rating of 19kN ensures durability under static conditions
• Needle bearing characteristics facilitate efficient load distribution
• Open end design allows easy lubrication and maintenance
• Single-row construction provides compact installation and reduces friction
Applications
• Suitable for automation machinery and equipment
• Ideal for in electrical motor assemblies
• Utilised in mechanical systems requiring minimal radial space
What is the significance of the dynamic load rating in this bearing?
The dynamic load rating of 13.4kN is crucial as it determines the bearing's ability to withstand loads while in motion. A higher rating indicates better performance under varying operational conditions, making it ideal for high-speed applications.
What temperature limits should be considered when using this bearing?
Temperature limits can significantly affect the performance and lifespan of roller bearings. It is advisable to consult specific operational guidelines and environmental conditions to ensure optimal functionality and prevent premature wear.
What installation considerations should I keep in mind with this roller bearing?
Shaft and housing tolerances must align with the specified dimensions to guarantee proper fitment. Furthermore, maintaining the correct operating clearance is vital to prevent excessive friction or heat buildup during operation.
How does the design of this bearing support its application in industrial machinery?
The compact needle roller design enables efficient load distribution in tight spaces, making it ideal for diverse industrial applications. Its robust construction ensures reliability, even under high-speed conditions, which is beneficial for intricate mechanical systems.
Related links
- SKF NK 19/20 19 mm ID Roller Bearing Needle, 27 mm OD
- INA NK19/20-XL 19 mm ID Roller Bearing Needle, 27 mm OD
- SKF NKI 15/16 15 mm ID Roller Bearing Needle, 27 mm OD
- INA NKI15/16-XL 15 mm ID Roller Bearing Needle, 27 mm OD
- IKO Nippon Thompson TAFI152716 15 mm ID Roller Bearing Needle, 27 mm OD
- SKF NK 12/16 12 mm ID Roller Bearing Needle, 19 mm OD
- INA NK12/16-XL 12 mm ID Roller Bearing Needle, 19 mm OD
- INA NK19/16-XL 19 mm ID Needle Roller Bearing Needle Roller, 27 mm OD
