INA NKXR15-Z-XL Needle 15 mm ID Roller Bearing, 24 mm OD
- RS Stock No.:
- 260-0648
- Mfr. Part No.:
- NKXR15-Z-XL
- Manufacturer:
- INA
Subtotal (1 unit)*
€100.93
(exc. VAT)
€124.14
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.93 |
*price indicative
- RS Stock No.:
- 260-0648
- Mfr. Part No.:
- NKXR15-Z-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 15mm | |
| Bore Type | Parallel | |
| Standards/Approvals | DIN 5429 | |
| Dynamic Load Rating | 14400N | |
| Outside Diameter | 24mm | |
| Limiting Speed | 13000rpm | |
| Static Load Rating | 28500N | |
| Series | NKXR..-Z | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 15mm | ||
Bore Type Parallel | ||
Standards/Approvals DIN 5429 | ||
Dynamic Load Rating 14400N | ||
Outside Diameter 24mm | ||
Limiting Speed 13000rpm | ||
Static Load Rating 28500N | ||
Series NKXR..-Z | ||
Bearing Type Needle | ||
RoHS Status: Exempt
Schaeffler NKXR..-Z Series Roller Bearing, 15mm Inside Diameter, 24mm Outside Diameter - NKXR15-Z-XL
This roller bearing is a needle-type bearing designed to support rotary shafts in constrained radial spaces, providing concentrated rolling contact for applications requiring compact, high-capacity load support. It is intended for use where space-efficient radial guidance and high static resilience are required and conforms to recognised DIN standards for dimensional and fit compatibility.
Features and Benefits:
• Needle roller configuration offers high radial load capacity
• Parallel bore allows simple shaft mounting and alignment
• Designed to operate at speeds up to13000r/min for fast applications
• Dynamic load capacity of14400N supports sustained operational forces
• Static load capacity of28500N resists heavy stationary loads
• Parallel bore allows simple shaft mounting and alignment
• Designed to operate at speeds up to13000r/min for fast applications
• Dynamic load capacity of14400N supports sustained operational forces
• Static load capacity of28500N resists heavy stationary loads
Applications
• Suitable for high-speed transmission shafts in Compact drives
• Ideal for precision actuator radial guidance in automation
• Used with Compact gearboxes requiring high radial support
• Can be used for cam follower arrangements in limited space
• Appropriate for rotating assemblies needing DIN5429 compatibility
• Ideal for precision actuator radial guidance in automation
• Used with Compact gearboxes requiring high radial support
• Can be used for cam follower arrangements in limited space
• Appropriate for rotating assemblies needing DIN5429 compatibility
What shaft bore arrangement does it require?
It is intended for mounting on a parallel bore shaft to ensure correct seating and alignment.
How does the bearing behave under stationary heavy loads?
It provides a high static capacity of28500N to withstand substantial non-rotating loads without permanent deformation.
What performance can be expected at elevated rotational speeds?
It is specified for continuous operation up to13000r/min, enabling use in high-speed rotating systems.
Which load characteristic governs dynamic operation?
The dynamic load rating is14400N, which defines its capacity to handle fluctuating radial forces during rotation.
Related links
- INA NKX15-Z-XL 15 mm ID Roller Bearing Needle, 24 mm OD
- INA NX15-Z-XL 15 mm ID Roller Bearing Needle, 24 mm OD
- INA NKIA5901-XL 12 mm ID Roller Bearing Needle, 24 mm OD
- INA NA6901-XL 12 mm ID Roller Bearing Needle, 24 mm OD
- INA RNA6901-XL 16 mm ID Roller Bearing Needle, 24 mm OD
- INA NKXR20-Z-XL Needle 20 mm ID Roller Bearing, 30 mm OD
- INA NKXR25-Z-XL Needle 25 mm ID Roller Bearing, 37 mm OD
- INA NKXR30-Z-XL Needle 30 mm ID Roller Bearing, 42 mm OD
