INA NKXR35-Z-XL Needle 35 mm ID Roller Bearing, 47 mm OD

Subtotal (1 unit)*

€199.92

(exc. VAT)

€245.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€199.92

*price indicative

RS Stock No.:
260-0652
Mfr. Part No.:
NKXR35-Z-XL
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

35mm

Bore Type

Parallel

Outside Diameter

47mm

Dynamic Load Rating

39000N

Standards/Approvals

DIN 5429

Series

NKXR..-Z

Limiting Speed

6500rpm

Static Load Rating

101000N

Bearing Type

Needle

RoHS Status: Exempt

COO (Country of Origin):
SK

SCHAEFFLER Roller Bearing, 35mm Inside Diameter, 47mm Outside Diameter - NKXR35-Z-XL


This roller bearing is a precision-engineered component designed for high-performance applications. Featuring a 35mm inside diameter and a 47mm outside diameter, this needle roller and axial cylindrical roller bearing combines robustness and reliability. It is Ideal for a variety of mechanical setups, offering excellent load capabilities.

Features & Benefits


• High static load ratings ensure stability under heavy loads
• Dynamic load ratings enhance performance in moving applications
• Parallel bore design allows easy installation and alignment
• Operating temperature range supports diverse operational environments
• Limiting speed of 6500 rpm accommodates high speed applications
• Fatigue limit load ratings increase durability and longevity

Applications


• Used with automation systems for smooth operation
• Ideal for requiring axial support in machinery
• Utilised in electrical devices for reliable performance
• Employed in mechanical systems needing robust load handling

What are the axial and radial load ratings for this component?


The Basic dynamic load rating for radial loads is 27,500 N, while the axial dynamic load rating is 39,000 N. The corresponding static load ratings are 41,500 N for radial and 101,000 N for axial loads, providing robust performance.

What is the maximum operating temperature for this bearing?


The component can function effectively in temperatures ranging from -30 °C to 120 °C, making it suitable for various industrial environments.

How does the limiting speed impact application performance?


The limiting speed of 6,500 rpm allows the bearing to operate efficiently in high-speed machinery, reducing wear and maintaining performance over time.

What is the significance of the fatigue limit load in this context?


The fatigue limit load is critical as it indicates the maximum load the bearing can endure without risk of material fatigue, quantified at 7,400 N for radial and 9,600 N for axial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy