SKF LM11749/710/Q 17.46mm I.D Taper Imperial Roller Bearing, 39.88mm O.D
- RS Stock No.:
- 850-7631
- Mfr. Part No.:
- LM11749/710/Q
- Manufacturer:
- SKF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 850-7631
- Mfr. Part No.:
- LM11749/710/Q
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 17.46mm | |
| Outside Diameter | 39.88mm | |
| Roller Bearing Type | Taper | |
| Race Width | 13.84mm | |
| Bore Type | Parallel | |
| Static Load Rating | 20.8kN | |
| Cage Material | Sheet Steel | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 21.2kN | |
| End Type | Open | |
| Limiting Speed | 20000rpm | |
| Reference Speed | 13000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 17.46mm | ||
Outside Diameter 39.88mm | ||
Roller Bearing Type Taper | ||
Race Width 13.84mm | ||
Bore Type Parallel | ||
Static Load Rating 20.8kN | ||
Cage Material Sheet Steel | ||
Number of Rows 1 | ||
Dynamic Load Rating 21.2kN | ||
End Type Open | ||
Limiting Speed 20000rpm | ||
Reference Speed 13000rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
SKF Imperial Roller Bearing, 39.88mm Outside Diameter, 21.2kN Dynamic Load Rating - LM11749/710/Q
This imperial roller bearing is designed to enhance the performance and efficiency of various mechanical systems, making it suitable for automation, electronics, and engineering applications where precision and reliability are critical. The tapered roller bearing construction supports heavy loads while enabling smooth operation at high speeds.
Features & Benefits
• Supports dynamic loads up to 21.2kN for enhanced operational capacity
• Static load rating of 20.8kN for robust performance
• High reference speed of 13000r/min for improved efficiency
• Limiting speed of 20000r/min for high-speed applications
• One-row construction optimises space and weight dynamics
• Open end type allows for easy maintenance and inspection
• Static load rating of 20.8kN for robust performance
• High reference speed of 13000r/min for improved efficiency
• Limiting speed of 20000r/min for high-speed applications
• One-row construction optimises space and weight dynamics
• Open end type allows for easy maintenance and inspection
Applications
• Suitable for high-speed machinery in automation sectors
• Effective for requiring dependable load ratings
• Utilised in electronic equipment operating at elevated speeds
• Applicable in various industrial bearing solutions
• Effective for requiring dependable load ratings
• Utilised in electronic equipment operating at elevated speeds
• Applicable in various industrial bearing solutions
How does the load rating affect performance?
The load rating indicates the maximum load the bearing can support, ensuring safe and effective operation in various applications.
What is the advantage of using tapered roller bearings?
Tapered roller bearings offer improved load distribution, which enhances stability and reduces wear in mechanical systems.
Is maintenance easy with this type of bearing?
Yes, the open end type facilitates straightforward inspection and maintenance, minimising downtime.
Can this bearing be used in high-speed applications?
Yes, with a limiting speed of 20000r/min, it is suitable for high-speed operations.
What industries typically use this product?
It is commonly found in automation, electronics, and mechanical applications, where precision and durability are essential.
Related links
- SKF JLM 104948 AA/910 AA Taper 50 mm ID Imperial Roller Bearing, 82 mm OD
- SKF LM 29749/710/VU990 Taper 38.1 mm ID Imperial Roller Bearing, 65.09 mm OD
- SKF LM 102949/910/Q Taper 45.24 mm ID Imperial Roller Bearing, 73.43 mm OD
- SKF 1988/1922/Q Taper 28.58 mm ID Imperial Roller Bearing, 57.15 mm OD
- SKF 3780/3720/Q Taper 50.8 mm ID Imperial Roller Bearing, 93.26 mm OD
- RS PRO LM11749/710 Taper 17 mm ID Roller Bearing, 39.8 mm OD
- SKF LM 11949/910/Q Taper 19.05 mm ID Imperial Roller Bearing, 45.24 mm OD
- SKF 30306 30mm I.D Taper Roller Bearing, 72mm O.D
