SKF LM 11949/910/Q Taper 19.05 mm ID Imperial Roller Bearing, 45.24 mm OD
- RS Stock No.:
- 850-7635
- Mfr. Part No.:
- LM 11949/910/Q
- Manufacturer:
- SKF
Get a bulk buy discount
Add 5 more to save €4.40
View bulk pricing optionsSubtotal (1 unit)*
€21.57
(exc. VAT)
€26.53
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €21.57 | - |
| 5 - 9 | €20.69 | €4.40 |
| 10 - 24 | €20.27 | €13.00 |
| 25 + | €19.84 | €43.25 |
*price indicative
- RS Stock No.:
- 850-7635
- Mfr. Part No.:
- LM 11949/910/Q
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Imperial Roller Bearing | |
| Inside Diameter | 19.05mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Outside Diameter | 45.24mm | |
| Number of Rows | 1 | |
| Static Load Rating | 27.5kN | |
| Cone Width | 15.49mm | |
| Bearing Dynamic Load Rating | 27.5kN | |
| Limiting Speed | 18000rpm | |
| Standards/Approvals | No | |
| End Type | Open | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Imperial Roller Bearing | ||
Inside Diameter 19.05mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Outside Diameter 45.24mm | ||
Number of Rows 1 | ||
Static Load Rating 27.5kN | ||
Cone Width 15.49mm | ||
Bearing Dynamic Load Rating 27.5kN | ||
Limiting Speed 18000rpm | ||
Standards/Approvals No | ||
End Type Open | ||
Bearing Type Taper | ||
RoHS Status: Exempt
SKF Imperial Roller Bearing, 45.24mm Outside Diameter, 27.5kN Dynamic Load Rating - LM11949/910/Q
This imperial roller bearing is essential for applications that require efficient performance. With a tapered roller design, it facilitates optimal load distribution, which enhances durability and minimises wear. Its sturdy construction is suited for high-speed operations, making it ideal for professionals in diverse fields such as automation and mechanical engineering.
Features & Benefits
• Taper roller design ensures effective load distribution
• One-row configuration promotes a compact and lightweight installation
• Capable of high-speed operation up to 18000r/min
• Solid load ratings provide durability under heavy conditions
• Open end type allows for easy maintenance access
• Parallel bore type simplifies replacement and installation
Applications
• Utilised in precision machinery for smoother operation
• Suitable for automotive requiring significant load support
• Ideal for electric motors needing efficient performance
• Commonly used in conveyor systems for transporting heavy materials
• Employed in robotics to enhance motion control
What maintenance is required for optimal operation?
Regular inspections for wear and lubrication are recommended to ensure performance.
How does this component handle varying load conditions?
Its robust load ratings enable it to manage both static and dynamic loads effectively.
Can this bearing be installed in confined spaces?
Yes, its compact design allows for installation in limited spaces without complications.
What factors should be considered for compatibility with other parts?
Ensure the inside and outside diameters match existing components for a proper fit.
Is it suitable for high-temperature environments?
While designed for durability, specific temperature ratings should be checked for optimal use in such conditions.
Related links
- SKF LM 102949/910/Q Taper 45.24 mm ID Imperial Roller Bearing, 73.43 mm OD
- SKF LM 11949/Q Cylindrical 19.05 mm ID Taper Roller Bearing, 45.237 mm OD
- SKF LM 29749/710/VU990 Taper 38.1 mm ID Imperial Roller Bearing, 65.09 mm OD
- SKF LM 48548/510/VU990 Taper 34.93 mm ID Imperial Roller Bearing, 65.09 mm OD
- SKF 1988/1922/Q Taper 28.58 mm ID Imperial Roller Bearing, 57.15 mm OD
- SKF 3780/3720/Q Taper 50.8 mm ID Imperial Roller Bearing, 93.26 mm OD
- RS PRO LM11949/910 Taper 19 mm ID Roller Bearing, 45.24 mm OD
- Timken LM11949/LM11910 Taper 19.05 mm ID Roller Bearing, 45.23 mm OD
