Renold 06B-2 Roller Chain, 10 ft, 06B-2, BS
- RS Stock No.:
- 805-094
- Mfr. Part No.:
- GY06B2X10FT
- Manufacturer:
- Renold
Subtotal (1 unit)*
€582.20
(exc. VAT)
€716.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €582.20 |
*price indicative
- RS Stock No.:
- 805-094
- Mfr. Part No.:
- GY06B2X10FT
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain | |
| Chain Type | 06B-2 | |
| Pitch | 9.53mm | |
| Material | Carbon Steel | |
| Series | 06B-2 | |
| Chain Standard | BS | |
| Length | 10ft | |
| Plate Height | 8.2mm | |
| Roller Diameter | 6.35mm | |
| Width Between Roller Link Plates | 5.72mm | |
| Chain Weight | 2.4kg | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain | ||
Chain Type 06B-2 | ||
Pitch 9.53mm | ||
Material Carbon Steel | ||
Series 06B-2 | ||
Chain Standard BS | ||
Length 10ft | ||
Plate Height 8.2mm | ||
Roller Diameter 6.35mm | ||
Width Between Roller Link Plates 5.72mm | ||
Chain Weight 2.4kg | ||
- COO (Country of Origin):
- DE
The Renold roller chain is a high-performance chain engineered for superior efficiency and durability. Its innovative design meets the demanding specifications of industrial applications, providing enhanced wear resistance and longevity.
Wide waist profile optimises stress distribution for enhanced performance
Solid extruded bushes provide improved strength and wear life
Triple Punch holing ensures precise alignment of pins and bushings
Pre-stressed surfaces significantly enhance fatigue resistance
Profiled components and coatings augment wear resistance
