Renold Roller Roller Chain, 10 ft, 35-3, ANSI
- RS Stock No.:
- 805-147
- Mfr. Part No.:
- GY35A3X10FT
- Manufacturer:
- Renold
Subtotal (1 unit)*
€814.60
(exc. VAT)
€1,001.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €814.60 |
*price indicative
- RS Stock No.:
- 805-147
- Mfr. Part No.:
- GY35A3X10FT
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain | |
| Chain Type | Roller | |
| Pitch | 9.53mm | |
| Material | Carbon Steel | |
| Series | 35-3 | |
| Chain Standard | ANSI | |
| Length | 10ft | |
| Roller Diameter | 5.08mm | |
| Chain Weight | 3.2kg | |
| Width Between Roller Link Plates | 4.68mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain | ||
Chain Type Roller | ||
Pitch 9.53mm | ||
Material Carbon Steel | ||
Series 35-3 | ||
Chain Standard ANSI | ||
Length 10ft | ||
Roller Diameter 5.08mm | ||
Chain Weight 3.2kg | ||
Width Between Roller Link Plates 4.68mm | ||
- COO (Country of Origin):
- DE
The Renold roller chain is a high-performance solution designed for various industrial applications, providing exceptional wear and fatigue resistance, ensuring longevity and reliability under demanding conditions.
Designed for improved fatigue resistance and stress distribution
Utilises solid extruded bushes for enhanced strength and longevity
Features triple Punch holing for precise pin and bushing alignment
Incorporates pre-stressed surfaces to increase overall fatigue life
Related links
- Renold Roller Roller Chain 120-3, ANSI
- Renold Roller Roller Chain 80-3, ANSI
- Renold Roller Roller Chain 40-3, ANSI
- Renold 35-1 Roller Chain 35-1, ANSI
- Renold Roller Roller Chain SD, ANSI
- Renold Roller Roller Chain 63.1 mm ANSI
- Renold Roller Roller Chain 12.15 mm ANSI
- Renold Roller Roller Chain 32.2 mm ANSI
