Renold Roller Roller Chain, 10 ft, 40-3, ANSI

Image representative of range

Subtotal (1 unit)*

€1,029.50

(exc. VAT)

€1,266.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,029.50

*price indicative

RS Stock No.:
805-230
Mfr. Part No.:
GY40A3X10FT
Manufacturer:
Renold
Find similar products by selecting one or more attributes.
Select all

Brand

Renold

Chain Type

Roller

Product Type

Roller Chain

Pitch

12.7mm

Material

Carbon Steel

Series

40-3

Chain Standard

ANSI

Length

10ft

Roller Diameter

7.92mm

Width Between Roller Link Plates

7.85mm

Chain Weight

6kg

COO (Country of Origin):
DE
The Renold roller chain is engineered for superior performance and durability. Designed to withstand heavy loads, it excels in high-demand industrial applications, providing reliable transmission efficiency.

Plate shape optimises stress distribution for enhanced fatigue performance

Engineered to perform effectively under repeated shock loading and heavy loads

Solid extruded bush design improves roundness and strength

Unique connecting link design ensures no component is weaker than another

Outstanding wear resistance, lasting longer than competitor chains

Built using cutting-edge technology for unparalleled chain performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy