SKF 08B Roller Chain, 5 m, PHC, BS

Subtotal (1 unit)*

€192.89

(exc. VAT)

€237.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€192.89

*price indicative

RS Stock No.:
267-9654
Mfr. Part No.:
PHC 08B-1SSX5MTR
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Chain

Chain Type

08B

Pitch

12.7mm

Material

Stainless Steel

Series

PHC

Chain Standard

BS

Length

5m

Plate Height

11.8mm

Roller Diameter

8.51mm

Chain Weight

3.45kg

Standards/Approvals

No

COO (Country of Origin):
CN

SKF Roller Chain, 12.7mm Pitch, Stainless Steel Material - PHC 08B-1SSX5MTR


This roller chain is designed to meet rigorous standards in various demanding environments. Specifically crafted as a Simplex Roller Chain made from stainless steel, it offers high strength and corrosion resistance. With a pitch of 12.7mm and a length of 5m, it supports diverse applications across industries while ensuring reliability and performance.

Features & Benefits


• Strong construction provides reliable operation under heavy loads

• Easy to disassemble and replace for maintenance efficiency

• Designed for high and low temperature usage

• Available as both simplex and duplex configurations

Applications


• Used for food processing industries

• Suitable for pharmaceutical manufacturing processes

• Utilised in environments with stringent cleanliness requirements

• Ideal for encountering harsh chemicals

• Can be used in various mechanical drive systems

What is the maximum temperature that can be tolerated?


The roller chain can withstand temperatures ranging from -20°C to 400°C under normal conditions and can endure up to 1,000°C with appropriate lubricants.

How easy is it to replace or maintain within an existing system?


This design allows for straightforward disassembly, making replacement and maintenance tasks convenient and less time-consuming, which is highly beneficial during regular operations.

What applications require a chain with such corrosion resistance?


Chains of this type are essential in industries like food processing and pharmaceuticals, where cleanliness and durability in corrosive environments are crucial for operational efficiency.

Can this chain be used in both high and low-temperature settings?


Yes, the construction of this roller chain enables its use across a wide temperature range, making it versatile for various industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy